CONN RCPT .100" 66POS DUAL GOLD - SSQ-133-01-S-D - Connectors
| Digi-Key Part Number | SAM1181-33-ND |
1 10 100 500 1000 5000 10000 |
8.10000 7.24700 5.96840 4.71790 4.05001 3.69474 3.55264 |
Extended Price
8.10 72.47 596.84 2358.95 4050.01 18473.70 35526.40 |
| Manufacturer Part Number | SSQ-133-01-S-D | |||
| Description | CONN RCPT .100" 66POS DUAL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-133-01-S-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 66 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 133 01 S D SSQ13301SD SAM1181 33 ND SAM118133ND SAM1181-33 |
SSQ-133-01-S-D Specification Sheet
CONN RCPT .100" 66POS DUAL GOLD - SSQ-133-01-S-D (SAM1181-33-ND) - Connectors
Related parts Connectors:CONN RCPT .100" 66POS DUAL GOLD - SSQ-133-01-G-D
Order 'conn rcpt .100" 66pos dual gold - SSQ-133-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-33-ND.
CONN RCPT .100" 66POS DUAL GOLD - SSQ-133-01-S-D
Order 'conn rcpt .100" 66pos dual gold - SSQ-133-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-33-ND.
CONN RCPT .100" 66POS DUAL GOLD - SLW-133-01-G-D
Order 'conn rcpt .100" 66pos dual gold - SLW-133-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-33-ND.
CONN RCPT .100" 66POS DUAL TIN - SSQ-133-01-T-D
Order 'conn rcpt .100" 66pos dual tin - SSQ-133-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-33-ND.
CONN RCPT .100" 66POS DUAL GOLD - SSQ-133-02-G-D
Order 'conn rcpt .100" 66pos dual gold - SSQ-133-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-33-ND.
CONN RCPT .100" 66POS DUAL GOLD - SSQ-133-02-S-D
Order 'conn rcpt .100" 66pos dual gold - SSQ-133-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-33-ND.
CONN RCPT .100" 66POS DUAL GOLD - SSQ-133-03-G-D
Order 'conn rcpt .100" 66pos dual gold - SSQ-133-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-33-ND.
CONN RCPT .100" 66POS DUAL GOLD - SSQ-133-03-S-D
Order 'conn rcpt .100" 66pos dual gold - SSQ-133-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-33-ND.
CONN RCPT .100" 66POS DUAL GOLD - SSW-133-01-G-D
Order 'conn rcpt .100" 66pos dual gold - SSW-133-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-33-ND.
CONN RCPT .100" 66POS DUAL GOLD - SSW-133-01-S-D
Order 'conn rcpt .100" 66pos dual gold - SSW-133-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-33-ND.
CONN RCPT .100" 66POS DUAL TIN - SLW-133-01-T-D
Order 'conn rcpt .100" 66pos dual tin - SLW-133-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-33-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-01-G-D
Order 'conn rcpt .100" 4pos dual gold - SSQ-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-02-ND.
CONN RCPT .100" 6POS DUAL GOLD - SSQ-103-01-G-D
Order 'conn rcpt .100" 6pos dual gold - SSQ-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-03-ND.
CONN RCPT .100" 8POS DUAL GOLD - SSQ-104-01-G-D
Order 'conn rcpt .100" 8pos dual gold - SSQ-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-04-ND.
CONN RCPT .100" 10POS DUAL GOLD - SSQ-105-01-G-D
Order 'conn rcpt .100" 10pos dual gold - SSQ-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-05-ND.
Send this link via E-Mail
Help With This Screen