CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-01-G-S
| Digi-Key Part Number | SAM1180-39-ND |
1 10 100 500 1000 5000 10000 |
5.24000 4.68800 3.86110 3.05208 2.62001 2.39018 2.29825 |
Extended Price
5.24 46.88 386.11 1526.04 2620.01 11950.90 22982.50 |
| Manufacturer Part Number | SSQ-139-01-G-S | |||
| Description | CONN RCPT .100" 39POS SNGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-139-01-G-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 39 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 139 01 G S SSQ13901GS SAM1180 39 ND SAM118039ND SAM1180-39 |
SSQ-139-01-G-S Specification Sheet
CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-01-G-S (SAM1180-39-ND)
Related parts:CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-01-G-S
Order 'conn rcpt .100" 39pos sngl gold - SSQ-139-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-01-S-S
Order 'conn rcpt .100" 39pos sngl gold - SSQ-139-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SLW-139-01-G-S
Order 'conn rcpt .100" 39pos sngl gold - SLW-139-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-39-ND.
CONN RCPT .100" 39POS SNGL TIN - SSQ-139-01-T-S
Order 'conn rcpt .100" 39pos sngl tin - SSQ-139-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-02-G-S
Order 'conn rcpt .100" 39pos sngl gold - SSQ-139-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-02-S-S
Order 'conn rcpt .100" 39pos sngl gold - SSQ-139-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-03-G-S
Order 'conn rcpt .100" 39pos sngl gold - SSQ-139-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-03-S-S
Order 'conn rcpt .100" 39pos sngl gold - SSQ-139-03-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSW-139-01-G-S
Order 'conn rcpt .100" 39pos sngl gold - SSW-139-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSW-139-01-S-S
Order 'conn rcpt .100" 39pos sngl gold - SSW-139-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-39-ND.
CONN RCPT .100" 39POS SNGL TIN - SLW-139-01-T-S
Order 'conn rcpt .100" 39pos sngl tin - SLW-139-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-01-G-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-39-ND.
CONN RCPT .100" 1POS SNGL GOLD - SSQ-101-01-G-S
Order 'conn rcpt .100" 1pos sngl gold - SSQ-101-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-01-ND.
CONN RCPT .100" 2POS SNGL GOLD - SSQ-102-01-G-S
Order 'conn rcpt .100" 2pos sngl gold - SSQ-102-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-02-ND.
CONN RCPT .100" 3POS SNGL GOLD - SSQ-103-01-G-S
Order 'conn rcpt .100" 3pos sngl gold - SSQ-103-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-03-ND.
Send this link via E-Mail
Help With This Screen