A/V TRIPLE RCA CABLE - SAV3MF66
| Digi-Key Part Number | SAV3MF66-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SAV3MF66 | |||
| Description | A/V TRIPLE RCA CABLE | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SAV3MF66 |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio RCA Female (3) to Male (3) |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Black |
| Feature(s) | Foil Shield |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SAV3MF66 SAV3MF66 |
A/V TRIPLE RCA CABLE - SAV3MF66 (SAV3MF66-ND)
Related parts:A/V TRIPLE RCA CABLE - SAV3MF66
Order 'a/v triple rca cable - SAV3MF66' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MF66-ND.
A/V TRIPLE RCA CABLE - SAV3MF132AU
Order 'a/v triple rca cable - SAV3MF132AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MF132AU-ND.
A/V TRIPLE RCA CABLE - SAV3MF132
Order 'a/v triple rca cable - SAV3MF132' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MF132-ND.
A/V TRIPLE RCA CABLE - SAV3MF33AU
Order 'a/v triple rca cable - SAV3MF33AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MF33AU-ND.
A/V TRIPLE RCA CABLE - SAV3MF33
Order 'a/v triple rca cable - SAV3MF33' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MF33-ND.
A/V TRIPLE RCA CABLE - SAV3MF66AU
Order 'a/v triple rca cable - SAV3MF66AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MF66AU-ND.
A/V TRIPLE RCA CABLE - SAV3MM132AU
Order 'a/v triple rca cable - SAV3MM132AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MM132AU-ND.
A/V TRIPLE RCA CABLE - SAV3MM132
Order 'a/v triple rca cable - SAV3MM132' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MM132-ND.
A/V TRIPLE RCA CABLE - SAV3MM33AU
Order 'a/v triple rca cable - SAV3MM33AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MM33AU-ND.
A/V TRIPLE RCA CABLE - SAV3MM33
Order 'a/v triple rca cable - SAV3MM33' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MM33-ND.
A/V TRIPLE RCA CABLE - SAV3MM66AU
Order 'a/v triple rca cable - SAV3MM66AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MM66AU-ND.
A/V TRIPLE RCA CABLE - SAV3MM66
Order 'a/v triple rca cable - SAV3MM66' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SAV3MM66-ND.
SINGLE RCA CABLE - SA1MF132AU
Order 'single rca cable - SA1MF132AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF132AU-ND.
SINGLE RCA CABLE - SA1MF132
Order 'single rca cable - SA1MF132' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF132-ND.
SINGLE RCA CABLE - SA1MF33AU
Order 'single rca cable - SA1MF33AU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SA1MF33AU-ND.
Send this link via E-Mail
Help With This Screen