CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-01-G-D - Connectors
| Digi-Key Part Number | SAM1179-02-ND |
1 10 100 500 1000 5000 10000 |
3.69000 3.30200 2.71900 2.14926 1.84500 1.68316 1.61843 |
Extended Price
3.69 33.02 271.90 1074.63 1845.00 8415.80 16184.30 |
| Manufacturer Part Number | SSQ-102-01-G-D | |||
| Description | CONN RCPT .100" 4POS DUAL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-102-01-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 102 01 G D SSQ10201GD SAM1179 02 ND SAM117902ND SAM1179-02 |
SSQ-102-01-G-D Specification Sheet
CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-01-G-D (SAM1179-02-ND) - Connectors
Related parts Connectors:CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-01-G-D
Order 'conn rcpt .100" 4pos dual gold - SSQ-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-02-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-01-S-D
Order 'conn rcpt .100" 4pos dual gold - SSQ-102-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-02-ND.
CONN RCPT .100" 4POS DUAL GOLD - SLW-102-01-G-D
Order 'conn rcpt .100" 4pos dual gold - SLW-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-02-ND.
CONN RCPT .100" 4POS DUAL TIN - SSQ-102-01-T-D
Order 'conn rcpt .100" 4pos dual tin - SSQ-102-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-02-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-02-G-D
Order 'conn rcpt .100" 4pos dual gold - SSQ-102-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-02-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-02-S-D
Order 'conn rcpt .100" 4pos dual gold - SSQ-102-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-02-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-03-G-D
Order 'conn rcpt .100" 4pos dual gold - SSQ-102-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-02-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-03-S-D
Order 'conn rcpt .100" 4pos dual gold - SSQ-102-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-02-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSW-102-01-G-D
Order 'conn rcpt .100" 4pos dual gold - SSW-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-02-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSW-102-01-S-D
Order 'conn rcpt .100" 4pos dual gold - SSW-102-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-02-ND.
CONN RCPT .100" 4POS DUAL TIN - SLW-102-01-T-D
Order 'conn rcpt .100" 4pos dual tin - SLW-102-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-02-ND.
CONN RCPT .100" 6POS DUAL GOLD - SSQ-103-01-G-D
Order 'conn rcpt .100" 6pos dual gold - SSQ-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-03-ND.
CONN RCPT .100" 8POS DUAL GOLD - SSQ-104-01-G-D
Order 'conn rcpt .100" 8pos dual gold - SSQ-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-04-ND.
CONN RCPT .100" 10POS DUAL GOLD - SSQ-105-01-G-D
Order 'conn rcpt .100" 10pos dual gold - SSQ-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-05-ND.
CONN RCPT .100" 12POS DUAL GOLD - SSQ-106-01-G-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-06-ND.
Send this link via E-Mail
Help With This Screen