Keywords:





Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-T-S

CONN HEADER 27POS SNGL 2MM T/H - TMM-127-01-T-S

Digi-Key Part Number SAM1178-27-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.61000
2.33800
1.92500
1.52168
1.30625
1.19167
1.14584
Extended Price
2.61
23.38
192.50
760.84
1306.25
5958.35
11458.40
Manufacturer Part NumberTMM-127-01-T-S
DescriptionCONN HEADER 27POS SNGL 2MM T/H
Quantity Available
All prices are in USD

Non-Stock

Purchase Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-T-S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-T-S
Technical/Catalog InformationTMM-127-01-T-S
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Finish Thickness-
Contact Mating Length0.126" (3.20mm)
Features-
Height Above Board0.059" (1.50mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 27
Number of Rows1
PackagingBulk
Pitch0.079" (2.00mm)
Row Spacing-
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMM 127 01 T S
TMM12701TS
SAM1178 27 ND
SAM117827ND
SAM1178-27

TMM-127-01-T-S Specification Sheet

Image of CONN HEADER 27POS SNGL 2MM T/H - TMM-127-01-T-S

CONN HEADER 27POS SNGL 2MM T/H - TMM-127-01-T-S (SAM1178-27-ND)

Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-T-S
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-G-S
 Order 'conn header 27pos sngl 2mm t/h - TMM-127-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-27-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-S-S
 Order 'conn header 27pos sngl 2mm t/h - TMM-127-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-27-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-T-S
 Order 'conn header 27pos sngl 2mm t/h - TMM-127-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-27-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-G-D
 Order 'conn header 54pos dual 2mm t/h - TMM-127-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-27-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-S-D
 Order 'conn header 54pos dual 2mm t/h - TMM-127-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-27-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-T-D
 Order 'conn header 54pos dual 2mm t/h - TMM-127-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-27-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-G-S-SM
 Order 'conn header 27pos sngl 2mm smd - TMM-127-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-27-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-S-S-SM
 Order 'conn header 27pos sngl 2mm smd - TMM-127-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-27-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-T-S-SM
 Order 'conn header 27pos sngl 2mm smd - TMM-127-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-27-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-102-01-G-S
 Order 'conn header 2pos sngl 2mm t/h - TMM-102-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-02-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-103-01-G-S
 Order 'conn header 3pos sngl 2mm t/h - TMM-103-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-03-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-104-01-G-S
 Order 'conn header 4pos sngl 2mm t/h - TMM-104-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-04-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-105-01-G-S
 Order 'conn header 5pos sngl 2mm t/h - TMM-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-05-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-106-01-G-S
 Order 'conn header 6pos sngl 2mm t/h - TMM-106-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-06-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-107-01-G-S
 Order 'conn header 7pos sngl 2mm t/h - TMM-107-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-07-ND.

Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-127-01-T-S
Send this link via E-Mail
Help With This Screen

CONN HEADER 27POS SNGL 2MM T/H - TMM-127-01-T-S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 27POS SNGL 2MM T/H - TMM-127-01-S-S Next: CONN HEADER 27POS STACKNG 15GOLD - 2-146470-7
CONN HEADER 27POS SNGL 2MM T/H - TMM-127-01-T-S