CABLE ASSEM .05" 50PS SGL END 6" - FFMD-25-S-06.00-01 - Cable Assemblies
| Digi-Key Part Number | SAM8597-ND |
1 |
9.94000 |
Extended Price
9.94 |
| Manufacturer Part Number | FFMD-25-S-06.00-01 | |||
| Description | CABLE ASSEM .05" 50PS SGL END 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFMD-25-S-06.00-01 |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Plug to Cable |
| Number of Positions | 50 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.025" (0.635mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFMD 25 S 06 00 01 FFMD25S060001 SAM8597 ND SAM8597ND SAM8597 |
FFMD-25-S-06.00-01 Specification Sheet
CABLE ASSEM .05" 50PS SGL END 6" - FFMD-25-S-06.00-01 (SAM8597-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSEM .05" 50PS SGL END 6" - FFMD-25-S-06.00-01
Order 'cable assem .05" 50ps sgl end 6" - FFMD-25-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8597-ND.
CABLE ASSEM .05" 50PS SGL END 6" - FFSD-25-S-06.00-01-N
Order 'cable assem .05" 50ps sgl end 6" - FFSD-25-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8239-ND.
CABLE ASSEM .05" 50PS SGL END 2" - FFMD-25-S-02.00-01
Order 'cable assem .05" 50ps sgl end 2" - FFMD-25-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8596-ND.
CABLE ASSEM .05" 10PS SGL END 6" - FFMD-05-S-06.00-01
Order 'cable assem .05" 10ps sgl end 6" - FFMD-05-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8570-ND.
CABLE ASSEM .05" 20PS SGL END 6" - FFMD-10-S-06.00-01
Order 'cable assem .05" 20ps sgl end 6" - FFMD-10-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8579-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFMD-20-S-06.00-01
Order 'cable assem .05" 40ps sgl end 6" - FFMD-20-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8588-ND.
CABLE ASSEM .05" 50PS SGL END 2" - FFSD-25-S-02.00-01-N
Order 'cable assem .05" 50ps sgl end 2" - FFSD-25-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8238-ND.
CABLE ASSEM 2MM 50POS SGL END 6" - TCMD-25-S-06.00-01
Order 'cable assem 2mm 50pos sgl end 6" - TCMD-25-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8368-ND.
CABLE ASSEM 2MM 50PS SGL END 12" - TCMD-25-S-12.00-01
Order 'cable assem 2mm 50ps sgl end 12" - TCMD-25-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8369-ND.
CABLE ASSEM 2MM 50POS SGL END 6" - TCSD-25-S-06.00-01-N
Order 'cable assem 2mm 50pos sgl end 6" - TCSD-25-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8552-ND.
CABLE ASSEM 2MM 50PS SGL END 12" - TCSD-25-S-12.00-01-N
Order 'cable assem 2mm 50ps sgl end 12" - TCSD-25-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8553-ND.
CABLE ASSM .05" 50PS SGL END 12" - FFMD-25-S-12.00-01
Order 'cable assm .05" 50ps sgl end 12" - FFMD-25-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8598-ND.
CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N
Order 'cable assem .05" 10ps sgl end 6" - FFSD-05-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8221-ND.
CABLE ASSEM .05" 20PS SGL END 6" - FFSD-10-S-06.00-01-N
Order 'cable assem .05" 20ps sgl end 6" - FFSD-10-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8227-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFSD-20-S-06.00-01-N
Order 'cable assem .05" 40ps sgl end 6" - FFSD-20-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8233-ND.
Send this link via E-Mail
Help With This Screen
