Keywords:





CABLE ASSEM .05" 50POS M-M 12" - FFMD-25-D-12.00-01 - Cable Assemblies

Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-25-D-12.00-01

Digi-Key Part Number SAM8595-ND
Price Break
1
Unit Price
18.14000
Extended Price
18.14
Manufacturer Part NumberFFMD-25-D-12.00-01
DescriptionCABLE ASSEM .05" 50POS M-M 12"
Quantity Available Non-Stock
All prices are in USD

Purchase Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-25-D-12.00-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-25-D-12.00-01
Technical/Catalog InformationFFMD-25-D-12.00-01
VendorSamtec Inc
CategoryCable Assemblies
Connector TypePlug to Plug
Number of Positions 50
Contact FinishTin
Number of Rows2
Features-
ColorGray, Ribbon
Length12.0" (304.8mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness-
Cable TerminationIDC
Pitch - Cable0.025" (0.635mm)
Pitch - Connector0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFMD 25 D 12 00 01
FFMD25D120001
SAM8595 ND
SAM8595ND
SAM8595

FFMD-25-D-12.00-01 Specification Sheet

Image of CABLE ASSEM .05" 50POS M-M 12" - FFMD-25-D-12.00-01

CABLE ASSEM .05" 50POS M-M 12" - FFMD-25-D-12.00-01 (SAM8595-ND) - Cable Assemblies

Related parts Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-25-D-12.00-01
CABLE ASSEM .05" 50POS M-M 12" - FFMD-25-D-12.00-01
 Order 'cable assem .05" 50pos m-m 12" - FFMD-25-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8595-ND.
CABLE ASSEM .05" 50POS M-F 12" - FFMD-25-T-12.00-01-N
 Order 'cable assem .05" 50pos m-f 12" - FFMD-25-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8601-ND.
CABLE ASSM .05" 50PS SGL END 12" - FFMD-25-S-12.00-01
 Order 'cable assm .05" 50ps sgl end 12" - FFMD-25-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8598-ND.
CABLE ASSEM .05" 50POS F-F 12" - FFSD-25-D-12.00-01-N
 Order 'cable assem .05" 50pos f-f 12" - FFSD-25-D-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8237-ND.
CABLE ASSEM 2MM 50POS M-M 12" - TCMD-25-D-12.00-01
 Order 'cable assem 2mm 50pos m-m 12" - TCMD-25-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8366-ND.
CABLE ASSEM 2MM 50POS M-F 12" - TCMD-25-T-12.00-01-N
 Order 'cable assem 2mm 50pos m-f 12" - TCMD-25-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8372-ND.
CABLE ASSEM 2MM 50POS F-F 12" - TCSD-25-D-12.00-01-N
 Order 'cable assem 2mm 50pos f-f 12" - TCSD-25-D-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8550-ND.
CABLE ASSEM .05" 20POS M-M 12" - FFMD-10-D-12.00-01
 Order 'cable assem .05" 20pos m-m 12" - FFMD-10-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8577-ND.
CABLE ASSEM .05" 20POS M-F 12" - FFMD-10-T-12.00-01-N
 Order 'cable assem .05" 20pos m-f 12" - FFMD-10-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8583-ND.
CABLE ASSEM .05" 40POS M-M 12" - FFMD-20-D-12.00-01
 Order 'cable assem .05" 40pos m-m 12" - FFMD-20-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8586-ND.
CABLE ASSEM .05" 40POS M-F 12" - FFMD-20-T-12.00-01-N
 Order 'cable assem .05" 40pos m-f 12" - FFMD-20-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8592-ND.
CABLE ASSEM .05" 50POS M-M 2" - FFMD-25-D-02.00-01
 Order 'cable assem .05" 50pos m-m 2" - FFMD-25-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8593-ND.
CABLE ASSEM .05" 50POS M-M 6" - FFMD-25-D-06.00-01
 Order 'cable assem .05" 50pos m-m 6" - FFMD-25-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8594-ND.
CABLE ASSEM .05" 50POS M-F 2" - FFMD-25-T-02.00-01-N
 Order 'cable assem .05" 50pos m-f 2" - FFMD-25-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8599-ND.
CABLE ASSEM .05" 50POS M-F 6" - FFMD-25-T-06.00-01-N
 Order 'cable assem .05" 50pos m-f 6" - FFMD-25-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8600-ND.

Options for Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-25-D-12.00-01
Send this link via E-Mail
Help With This Screen

CABLE ASSEM .05" 50POS M-M 12" - FFMD-25-D-12.00-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE ASSEM .05" 50POS M-F 6" - FFMD-25-T-06.00-01-N Next: CABLE ASSEM .05" 50POS M-M 2" - FFMD-25-D-02.00-01
CABLE ASSEM .05" 50POS M-M 12" - FFMD-25-D-12.00-01