Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 78POS DUAL 2MM T/H - TMM-139-01-T-D

Digi-Key Part Number SAM1177-39-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
5.37000
4.80200
3.95500
3.12632
2.68375
2.44833
2.35416
Extended Price
5.37
48.02
395.50
1563.16
2683.75
12241.65
23541.60
Manufacturer Part NumberTMM-139-01-T-D
DescriptionCONN HEADER 78POS DUAL 2MM T/H
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTMM-139-01-T-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.126" (3.20mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesTMM
PackagingBulk
Fastening Type-
Termination*
Contact Finish Thickness*
Number of Positions 78
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMM 139 01 T D
TMM13901TD
SAM1177 39 ND
SAM117739ND
SAM1177-39

TMM-139-01-T-D Specification Sheet

Image of CONN HEADER 78POS DUAL 2MM T/H - TMM-139-01-T-D

CONN HEADER 78POS DUAL 2MM T/H - TMM-139-01-T-D (SAM1177-39-ND)

Related parts:
CONN HEADER 78POS DUAL 2MM T/H - TMM-139-01-G-D
 Order 'conn header 78pos dual 2mm t/h - TMM-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-39-ND.
CONN HEADER 78POS DUAL 2MM T/H - TMM-139-01-S-D
 Order 'conn header 78pos dual 2mm t/h - TMM-139-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-39-ND.
CONN HEADER 78POS DUAL 2MM T/H - TMM-139-01-T-D
 Order 'conn header 78pos dual 2mm t/h - TMM-139-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-39-ND.
CONN HEADER 78POS DUAL .05" T/H - FTS-139-01-L-D
 Order 'conn header 78pos dual .05" t/h - FTS-139-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-39-ND.
CONN HEADER 4POS DUAL 2MM T/H - TMM-102-01-G-D
 Order 'conn header 4pos dual 2mm t/h - TMM-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-02-ND.
CONN HEADER 6POS DUAL 2MM T/H - TMM-103-01-G-D
 Order 'conn header 6pos dual 2mm t/h - TMM-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-03-ND.
CONN HEADER 8POS DUAL 2MM T/H - TMM-104-01-G-D
 Order 'conn header 8pos dual 2mm t/h - TMM-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-04-ND.
CONN HEADER 10POS DUAL 2MM T/H - TMM-105-01-G-D
 Order 'conn header 10pos dual 2mm t/h - TMM-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-05-ND.
CONN HEADER 12POS DUAL 2MM T/H - TMM-106-01-G-D
 Order 'conn header 12pos dual 2mm t/h - TMM-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-06-ND.
CONN HEADER 14POS DUAL 2MM T/H - TMM-107-01-G-D
 Order 'conn header 14pos dual 2mm t/h - TMM-107-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-07-ND.
CONN HEADER 16POS DUAL 2MM T/H - TMM-108-01-G-D
 Order 'conn header 16pos dual 2mm t/h - TMM-108-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-08-ND.
CONN HEADER 18POS DUAL 2MM T/H - TMM-109-01-G-D
 Order 'conn header 18pos dual 2mm t/h - TMM-109-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-09-ND.
CONN HEADER 20POS DUAL 2MM T/H - TMM-110-01-G-D
 Order 'conn header 20pos dual 2mm t/h - TMM-110-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-10-ND.
CONN HEADER 22POS DUAL 2MM T/H - TMM-111-01-G-D
 Order 'conn header 22pos dual 2mm t/h - TMM-111-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-11-ND.
CONN HEADER 24POS DUAL 2MM T/H - TMM-112-01-G-D
 Order 'conn header 24pos dual 2mm t/h - TMM-112-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 78POS DUAL 2MM T/H - TMM-139-01-S-D Next: CONN HEADER 78PS .100 DL R/A TIN - TSW-139-08-T-D-RA