Keywords:





CABLE ASSEM .05" 50POS M-M 6" - FFMD-25-D-06.00-01 - Cable Assemblies

Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-25-D-06.00-01

Digi-Key Part Number SAM8594-ND
Price Break
1
Unit Price
17.09000
Extended Price
17.09
Manufacturer Part NumberFFMD-25-D-06.00-01
DescriptionCABLE ASSEM .05" 50POS M-M 6"
Quantity Available Non-Stock
All prices are in USD

Purchase Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-25-D-06.00-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-25-D-06.00-01
Technical/Catalog InformationFFMD-25-D-06.00-01
VendorSamtec Inc
CategoryCable Assemblies
Connector TypePlug to Plug
Number of Positions 50
Contact FinishTin
Number of Rows2
Features-
ColorGray, Ribbon
Length6.0" (152.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness-
Cable TerminationIDC
Pitch - Cable0.025" (0.635mm)
Pitch - Connector0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFMD 25 D 06 00 01
FFMD25D060001
SAM8594 ND
SAM8594ND
SAM8594

FFMD-25-D-06.00-01 Specification Sheet

Image of CABLE ASSEM .05" 50POS M-M 6" - FFMD-25-D-06.00-01

CABLE ASSEM .05" 50POS M-M 6" - FFMD-25-D-06.00-01 (SAM8594-ND) - Cable Assemblies

Related parts Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-25-D-06.00-01
CABLE ASSEM .05" 50POS M-M 6" - FFMD-25-D-06.00-01
 Order 'cable assem .05" 50pos m-m 6" - FFMD-25-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8594-ND.
CABLE ASSEM .05" 50POS M-F 6" - FFMD-25-T-06.00-01-N
 Order 'cable assem .05" 50pos m-f 6" - FFMD-25-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8600-ND.
CABLE ASSEM .05" 50PS SGL END 6" - FFMD-25-S-06.00-01
 Order 'cable assem .05" 50ps sgl end 6" - FFMD-25-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8597-ND.
CABLE ASSEM .05" 50POS F-F 6" - FFSD-25-D-06.00-01-N
 Order 'cable assem .05" 50pos f-f 6" - FFSD-25-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8236-ND.
CABLE ASSEM .05" 50PS SGL END 6" - FFSD-25-S-06.00-01-N
 Order 'cable assem .05" 50ps sgl end 6" - FFSD-25-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8239-ND.
CABLE ASSEM 2MM 50POS SGL END 6" - TCMD-25-S-06.00-01
 Order 'cable assem 2mm 50pos sgl end 6" - TCMD-25-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8368-ND.
CABLE ASSEM 2MM 50POS SGL END 6" - TCSD-25-S-06.00-01-N
 Order 'cable assem 2mm 50pos sgl end 6" - TCSD-25-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8552-ND.
CABLE ASSEM .05" 20PS SGL END 6" - FFMD-10-S-06.00-01
 Order 'cable assem .05" 20ps sgl end 6" - FFMD-10-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8579-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFMD-20-S-06.00-01
 Order 'cable assem .05" 40ps sgl end 6" - FFMD-20-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8588-ND.
CABLE ASSEM 2MM 50POS M-M 6" - TCMD-25-D-06.00-01
 Order 'cable assem 2mm 50pos m-m 6" - TCMD-25-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8365-ND.
CABLE ASSEM 2MM 50POS M-F 6" - TCMD-25-T-06.00-01-N
 Order 'cable assem 2mm 50pos m-f 6" - TCMD-25-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8371-ND.
CABLE ASSEM 2MM 50POS F-F 6" - TCSD-25-D-06.00-01-N
 Order 'cable assem 2mm 50pos f-f 6" - TCSD-25-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8549-ND.
CABLE ASSEM .05" 20POS M-M 6" - FFMD-10-D-06.00-01
 Order 'cable assem .05" 20pos m-m 6" - FFMD-10-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8576-ND.
CABLE ASSEM .05" 20POS M-F 6" - FFMD-10-T-06.00-01-N
 Order 'cable assem .05" 20pos m-f 6" - FFMD-10-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8582-ND.
CABLE ASSEM .05" 40POS M-M 6" - FFMD-20-D-06.00-01
 Order 'cable assem .05" 40pos m-m 6" - FFMD-20-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8585-ND.

Options for Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-25-D-06.00-01
Send this link via E-Mail
Help With This Screen

CABLE ASSEM .05" 50POS M-M 6" - FFMD-25-D-06.00-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE ASSEM .05" 50POS M-M 2" - FFMD-25-D-02.00-01 Next: CABLE ASSEM .05" 50PS SGL END 2" - FFMD-25-S-02.00-01
CABLE ASSEM .05" 50POS M-M 6" - FFMD-25-D-06.00-01