CONN HEADER 44POS DUAL 2MM T/H - TMM-122-01-T-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1177-22-ND |
1 10 100 500 1000 5000 10000 |
3.91000 3.50200 2.88400 2.27972 1.95700 1.78533 1.71666 |
Extended Price
3.91 35.02 288.40 1139.86 1957.00 8926.65 17166.60 |
| Manufacturer Part Number | TMM-122-01-T-D | |||
| Description | CONN HEADER 44POS DUAL 2MM T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-122-01-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.059" (1.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 122 01 T D TMM12201TD SAM1177 22 ND SAM117722ND SAM1177-22 |
TMM-122-01-T-D Specification Sheet
CONN HEADER 44POS DUAL 2MM T/H - TMM-122-01-T-D (SAM1177-22-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 44POS DUAL 2MM T/H - TMM-122-01-G-D
Order 'conn header 44pos dual 2mm t/h - TMM-122-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-22-ND.
CONN HEADER 44POS DUAL 2MM T/H - TMM-122-01-S-D
Order 'conn header 44pos dual 2mm t/h - TMM-122-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-22-ND.
CONN HEADER 44POS DUAL 2MM T/H - TMM-122-01-T-D
Order 'conn header 44pos dual 2mm t/h - TMM-122-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-22-ND.
CONN HEADER 44POS DUAL .05" T/H - FTS-122-01-L-D
Order 'conn header 44pos dual .05" t/h - FTS-122-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-22-ND.
CONN HEADER 44POS DUAL .05" T/H - FTS-122-03-L-D
Order 'conn header 44pos dual .05" t/h - FTS-122-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-22-ND.
CONN HEADER 44POS SNGL 2MM T/H - TMM-144-01-G-S
Order 'conn header 44pos sngl 2mm t/h - TMM-144-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-44-ND.
CONN HEADER 44POS SNGL 2MM T/H - TMM-144-01-S-S
Order 'conn header 44pos sngl 2mm t/h - TMM-144-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-44-ND.
CONN HEADER 44POS SNGL 2MM T/H - TMM-144-01-T-S
Order 'conn header 44pos sngl 2mm t/h - TMM-144-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-44-ND.
CONN HEADER 22POS SNGL 2MM T/H - TMM-122-01-G-S
Order 'conn header 22pos sngl 2mm t/h - TMM-122-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-22-ND.
CONN HEADER 22POS SNGL 2MM T/H - TMM-122-01-S-S
Order 'conn header 22pos sngl 2mm t/h - TMM-122-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-22-ND.
CONN HEADER 22POS SNGL 2MM T/H - TMM-122-01-T-S
Order 'conn header 22pos sngl 2mm t/h - TMM-122-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-22-ND.
CONN HEADER 44POS DUAL 2MM SMD - TMM-122-01-G-D-SM
Order 'conn header 44pos dual 2mm smd - TMM-122-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-22-ND.
CONN HEADER 44POS DUAL 2MM SMD - TMM-122-01-S-D-SM
Order 'conn header 44pos dual 2mm smd - TMM-122-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-22-ND.
CONN HEADER 44POS DUAL 2MM SMD - TMM-122-01-T-D-SM
Order 'conn header 44pos dual 2mm smd - TMM-122-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-22-ND.
CONN HEADER 44POS DUAL .05" SMD - FTS-122-01-L-DV
Order 'conn header 44pos dual .05" smd - FTS-122-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-22-ND.
Send this link via E-Mail
Help With This Screen
