Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-S
CONN HEADER 23POS SNGL 2MM T/H - TMM-123-01-S-S - Connectors, Interconnects
| Digi-Key Part Number | SAM1176-23-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TMM-123-01-S-S | |||
| Description | CONN HEADER 23POS SNGL 2MM T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-123-01-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.059" (1.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 123 01 S S TMM12301SS SAM1176 23 ND SAM117623ND SAM1176-23 |
TMM-123-01-S-S Specification Sheet
CONN HEADER 23POS SNGL 2MM T/H - TMM-123-01-S-S (SAM1176-23-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-SGold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-G-S
Order 'conn header 23pos sngl 2mm t/h - TMM-123-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-23-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-S
Order 'conn header 23pos sngl 2mm t/h - TMM-123-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-23-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-T-S
Order 'conn header 23pos sngl 2mm t/h - TMM-123-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-23-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-G-D
Order 'conn header 46pos dual 2mm t/h - TMM-123-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-23-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-D
Order 'conn header 46pos dual 2mm t/h - TMM-123-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-23-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-T-D
Order 'conn header 46pos dual 2mm t/h - TMM-123-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-23-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-G-S-SM
Order 'conn header 23pos sngl 2mm smd - TMM-123-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-23-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-S-SM
Order 'conn header 23pos sngl 2mm smd - TMM-123-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-23-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-T-S-SM
Order 'conn header 23pos sngl 2mm smd - TMM-123-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-23-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-102-01-G-S
Order 'conn header 2pos sngl 2mm t/h - TMM-102-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-02-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-103-01-G-S
Order 'conn header 3pos sngl 2mm t/h - TMM-103-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-03-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-104-01-G-S
Order 'conn header 4pos sngl 2mm t/h - TMM-104-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-04-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-105-01-G-S
Order 'conn header 5pos sngl 2mm t/h - TMM-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-05-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-106-01-G-S
Order 'conn header 6pos sngl 2mm t/h - TMM-106-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-06-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-107-01-G-S
Order 'conn header 7pos sngl 2mm t/h - TMM-107-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-07-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-S
Send this link via E-Mail
Help With This Screen
