CONN HEADER 52POS DUAL 2MM T/H - TMM-126-01-S-D - Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-126-01-S-D
| Digi-Key Part Number | SAM1175-26-ND |
1 10 100 500 1000 5000 10000 |
8.03000 7.18300 5.91500 4.67568 4.01375 3.66167 3.52084 |
Extended Price
8.03 71.83 591.50 2337.84 4013.75 18308.35 35208.40 |
| Manufacturer Part Number | TMM-126-01-S-D | |||
| Description | CONN HEADER 52POS DUAL 2MM T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-126-01-S-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.059" (1.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 126 01 S D TMM12601SD SAM1175 26 ND SAM117526ND SAM1175-26 |
TMM-126-01-S-D Specification Sheet
CONN HEADER 52POS DUAL 2MM T/H - TMM-126-01-S-D (SAM1175-26-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-126-01-S-DCONN HEADER 52POS DUAL 2MM T/H - TMM-126-01-G-D
Order 'conn header 52pos dual 2mm t/h - TMM-126-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-26-ND.
CONN HEADER 52POS DUAL 2MM T/H - TMM-126-01-S-D
Order 'conn header 52pos dual 2mm t/h - TMM-126-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-26-ND.
CONN HEADER 52POS DUAL 2MM T/H - TMM-126-01-T-D
Order 'conn header 52pos dual 2mm t/h - TMM-126-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-26-ND.
CONN HEADER 26POS SNGL 2MM T/H - TMM-126-01-G-S
Order 'conn header 26pos sngl 2mm t/h - TMM-126-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-26-ND.
CONN HEADER 26POS SNGL 2MM T/H - TMM-126-01-S-S
Order 'conn header 26pos sngl 2mm t/h - TMM-126-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-26-ND.
CONN HEADER 26POS SNGL 2MM T/H - TMM-126-01-T-S
Order 'conn header 26pos sngl 2mm t/h - TMM-126-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-26-ND.
CONN HEADER 52POS DUAL 2MM SMD - TMM-126-01-G-D-SM
Order 'conn header 52pos dual 2mm smd - TMM-126-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-26-ND.
CONN HEADER 52POS DUAL 2MM SMD - TMM-126-01-S-D-SM
Order 'conn header 52pos dual 2mm smd - TMM-126-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-26-ND.
CONN HEADER 52POS DUAL 2MM SMD - TMM-126-01-T-D-SM
Order 'conn header 52pos dual 2mm smd - TMM-126-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-26-ND.
CONN HEADER 52POS DUAL .05" T/H - FTS-126-01-L-D
Order 'conn header 52pos dual .05" t/h - FTS-126-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-26-ND.
CONN HEADER 4POS DUAL 2MM T/H - TMM-102-01-G-D
Order 'conn header 4pos dual 2mm t/h - TMM-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-02-ND.
CONN HEADER 6POS DUAL 2MM T/H - TMM-103-01-G-D
Order 'conn header 6pos dual 2mm t/h - TMM-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-03-ND.
CONN HEADER 8POS DUAL 2MM T/H - TMM-104-01-G-D
Order 'conn header 8pos dual 2mm t/h - TMM-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-04-ND.
CONN HEADER 10POS DUAL 2MM T/H - TMM-105-01-G-D
Order 'conn header 10pos dual 2mm t/h - TMM-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-05-ND.
CONN HEADER 12POS DUAL 2MM T/H - TMM-106-01-G-D
Order 'conn header 12pos dual 2mm t/h - TMM-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-06-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-126-01-S-D
Send this link via E-Mail
Help With This Screen
