Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 40POS SNGL 2MM T/H - TMM-140-01-G-S

Digi-Key Part Number SAM1174-40-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.85000
4.33500
3.57000
2.82200
2.42250
2.21000
2.12500
Extended Price
4.85
43.35
357.00
1411.00
2422.50
11050.00
21250.00
Manufacturer Part NumberTMM-140-01-G-S
DescriptionCONN HEADER 40POS SNGL 2MM T/H
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTMM-140-01-G-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length0.126" (3.20mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
SeriesTMM
PackagingBulk
Fastening Type-
Termination*
Contact Finish Thickness20µin (0.51µm)
Number of Positions 40
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMM 140 01 G S
TMM14001GS
SAM1174 40 ND
SAM117440ND
SAM1174-40

TMM-140-01-G-S Specification Sheet

Image of CONN HEADER 40POS SNGL 2MM T/H - TMM-140-01-G-S

CONN HEADER 40POS SNGL 2MM T/H - TMM-140-01-G-S (SAM1174-40-ND)

Related parts:
CONN HEADER 40POS SNGL 2MM T/H - TMM-140-01-G-S
 Order 'conn header 40pos sngl 2mm t/h - TMM-140-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-40-ND.
CONN HEADER 40POS SNGL 2MM T/H - TMM-140-01-S-S
 Order 'conn header 40pos sngl 2mm t/h - TMM-140-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-40-ND.
CONN HEADER 40POS SNGL 2MM T/H - TMM-140-01-T-S
 Order 'conn header 40pos sngl 2mm t/h - TMM-140-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-40-ND.
CONN HEADER 40POS DUAL 2MM T/H - TMM-120-01-G-D
 Order 'conn header 40pos dual 2mm t/h - TMM-120-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-20-ND.
CONN HEADER 80POS DUAL 2MM T/H - TMM-140-01-G-D
 Order 'conn header 80pos dual 2mm t/h - TMM-140-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-40-ND.
CONN HEADER 2POS SNGL 2MM T/H - TMM-102-01-G-S
 Order 'conn header 2pos sngl 2mm t/h - TMM-102-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-02-ND.
CONN HEADER 3POS SNGL 2MM T/H - TMM-103-01-G-S
 Order 'conn header 3pos sngl 2mm t/h - TMM-103-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-03-ND.
CONN HEADER 4POS SNGL 2MM T/H - TMM-104-01-G-S
 Order 'conn header 4pos sngl 2mm t/h - TMM-104-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-04-ND.
CONN HEADER 5POS SNGL 2MM T/H - TMM-105-01-G-S
 Order 'conn header 5pos sngl 2mm t/h - TMM-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-05-ND.
CONN HEADER 6POS SNGL 2MM T/H - TMM-106-01-G-S
 Order 'conn header 6pos sngl 2mm t/h - TMM-106-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-06-ND.
CONN HEADER 7POS SNGL 2MM T/H - TMM-107-01-G-S
 Order 'conn header 7pos sngl 2mm t/h - TMM-107-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-07-ND.
CONN HEADER 8POS SNGL 2MM T/H - TMM-108-01-G-S
 Order 'conn header 8pos sngl 2mm t/h - TMM-108-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-08-ND.
CONN HEADER 9POS SNGL 2MM T/H - TMM-109-01-G-S
 Order 'conn header 9pos sngl 2mm t/h - TMM-109-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-09-ND.
CONN HEADER 10POS SNGL 2MM T/H - TMM-110-01-G-S
 Order 'conn header 10pos sngl 2mm t/h - TMM-110-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-10-ND.
CONN HEADER 11POS SNGL 2MM T/H - TMM-111-01-G-S
 Order 'conn header 11pos sngl 2mm t/h - TMM-111-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-11-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 40POS SNGL 2MM SMD - TMM-140-01-T-S-SM Next: CONN HEADER 40POS SNGL 2MM T/H - TMM-140-01-S-S