CONN HEADER 26POS SNGL 2MM T/H - TMM-126-01-G-S - Connectors, Interconnects
| Digi-Key Part Number | SAM1174-26-ND |
1 10 100 500 1000 5000 10000 |
3.78000 3.38300 2.78600 2.20228 1.89050 1.72467 1.65834 |
Extended Price
3.78 33.83 278.60 1101.14 1890.50 8623.35 16583.40 |
| Manufacturer Part Number | TMM-126-01-G-S | |||
| Description | CONN HEADER 26POS SNGL 2MM T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-126-01-G-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.059" (1.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 126 01 G S TMM12601GS SAM1174 26 ND SAM117426ND SAM1174-26 |
TMM-126-01-G-S Specification Sheet
CONN HEADER 26POS SNGL 2MM T/H - TMM-126-01-G-S (SAM1174-26-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 26POS SNGL 2MM T/H - TMM-126-01-G-S
Order 'conn header 26pos sngl 2mm t/h - TMM-126-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-26-ND.
CONN HEADER 26POS SNGL 2MM T/H - TMM-126-01-S-S
Order 'conn header 26pos sngl 2mm t/h - TMM-126-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-26-ND.
CONN HEADER 26POS SNGL 2MM T/H - TMM-126-01-T-S
Order 'conn header 26pos sngl 2mm t/h - TMM-126-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-26-ND.
CONN HEADER 26POS DUAL 2MM T/H - TMM-113-01-G-D
Order 'conn header 26pos dual 2mm t/h - TMM-113-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-13-ND.
CONN HEADER 52POS DUAL 2MM T/H - TMM-126-01-G-D
Order 'conn header 52pos dual 2mm t/h - TMM-126-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-26-ND.
CONN HEADER 2POS SNGL 2MM T/H - TMM-102-01-G-S
Order 'conn header 2pos sngl 2mm t/h - TMM-102-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-02-ND.
CONN HEADER 3POS SNGL 2MM T/H - TMM-103-01-G-S
Order 'conn header 3pos sngl 2mm t/h - TMM-103-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-03-ND.
CONN HEADER 4POS SNGL 2MM T/H - TMM-104-01-G-S
Order 'conn header 4pos sngl 2mm t/h - TMM-104-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-04-ND.
CONN HEADER 5POS SNGL 2MM T/H - TMM-105-01-G-S
Order 'conn header 5pos sngl 2mm t/h - TMM-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-05-ND.
CONN HEADER 6POS SNGL 2MM T/H - TMM-106-01-G-S
Order 'conn header 6pos sngl 2mm t/h - TMM-106-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-06-ND.
CONN HEADER 7POS SNGL 2MM T/H - TMM-107-01-G-S
Order 'conn header 7pos sngl 2mm t/h - TMM-107-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-07-ND.
CONN HEADER 8POS SNGL 2MM T/H - TMM-108-01-G-S
Order 'conn header 8pos sngl 2mm t/h - TMM-108-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-08-ND.
CONN HEADER 9POS SNGL 2MM T/H - TMM-109-01-G-S
Order 'conn header 9pos sngl 2mm t/h - TMM-109-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-09-ND.
CONN HEADER 10POS SNGL 2MM T/H - TMM-110-01-G-S
Order 'conn header 10pos sngl 2mm t/h - TMM-110-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-10-ND.
CONN HEADER 11POS SNGL 2MM T/H - TMM-111-01-G-S
Order 'conn header 11pos sngl 2mm t/h - TMM-111-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-11-ND.
Send this link via E-Mail
Help With This Screen
