CONN HEADER 23POS SNGL 2MM T/H - TMM-123-01-G-S
| Digi-Key Part Number | SAM1174-23-ND |
1 10 100 500 1000 5000 10000 |
3.55000 3.17900 2.61800 2.06948 1.77650 1.62067 1.55834 |
Extended Price
3.55 31.79 261.80 1034.74 1776.50 8103.35 15583.40 |
| Manufacturer Part Number | TMM-123-01-G-S | |||
| Description | CONN HEADER 23POS SNGL 2MM T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-123-01-G-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.059" (1.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 123 01 G S TMM12301GS SAM1174 23 ND SAM117423ND SAM1174-23 |
TMM-123-01-G-S Specification Sheet
CONN HEADER 23POS SNGL 2MM T/H - TMM-123-01-G-S (SAM1174-23-ND)
Related parts :CONN HEADER 23POS SNGL 2MM T/H - TMM-123-01-G-S
Order 'conn header 23pos sngl 2mm t/h - TMM-123-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-23-ND.
CONN HEADER 23POS SNGL 2MM T/H - TMM-123-01-S-S
Order 'conn header 23pos sngl 2mm t/h - TMM-123-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-23-ND.
CONN HEADER 23POS SNGL 2MM T/H - TMM-123-01-T-S
Order 'conn header 23pos sngl 2mm t/h - TMM-123-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-23-ND.
CONN HEADER 46POS DUAL 2MM T/H - TMM-123-01-G-D
Order 'conn header 46pos dual 2mm t/h - TMM-123-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-23-ND.
CONN HEADER 2POS SNGL 2MM T/H - TMM-102-01-G-S
Order 'conn header 2pos sngl 2mm t/h - TMM-102-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-02-ND.
CONN HEADER 3POS SNGL 2MM T/H - TMM-103-01-G-S
Order 'conn header 3pos sngl 2mm t/h - TMM-103-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-03-ND.
CONN HEADER 4POS SNGL 2MM T/H - TMM-104-01-G-S
Order 'conn header 4pos sngl 2mm t/h - TMM-104-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-04-ND.
CONN HEADER 5POS SNGL 2MM T/H - TMM-105-01-G-S
Order 'conn header 5pos sngl 2mm t/h - TMM-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-05-ND.
CONN HEADER 6POS SNGL 2MM T/H - TMM-106-01-G-S
Order 'conn header 6pos sngl 2mm t/h - TMM-106-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-06-ND.
CONN HEADER 7POS SNGL 2MM T/H - TMM-107-01-G-S
Order 'conn header 7pos sngl 2mm t/h - TMM-107-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-07-ND.
CONN HEADER 8POS SNGL 2MM T/H - TMM-108-01-G-S
Order 'conn header 8pos sngl 2mm t/h - TMM-108-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-08-ND.
CONN HEADER 9POS SNGL 2MM T/H - TMM-109-01-G-S
Order 'conn header 9pos sngl 2mm t/h - TMM-109-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-09-ND.
CONN HEADER 10POS SNGL 2MM T/H - TMM-110-01-G-S
Order 'conn header 10pos sngl 2mm t/h - TMM-110-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-10-ND.
CONN HEADER 11POS SNGL 2MM T/H - TMM-111-01-G-S
Order 'conn header 11pos sngl 2mm t/h - TMM-111-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-11-ND.
CONN HEADER 12POS SNGL 2MM T/H - TMM-112-01-G-S
Order 'conn header 12pos sngl 2mm t/h - TMM-112-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-12-ND.
Send this link via E-Mail
Help With This Screen
