CONN HEADER 84POS DUAL 2MM T/H - TMM-142-01-G-D
| Digi-Key Part Number | SAM1173-42-ND |
1 10 100 500 1000 5000 10000 |
8.49000 7.59900 6.25800 4.94680 4.24650 3.87400 3.72500 |
Extended Price
8.49 75.99 625.80 2473.40 4246.50 19370.00 37250.00 |
| Manufacturer Part Number | TMM-142-01-G-D | |||
| Description | CONN HEADER 84POS DUAL 2MM T/H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-142-01-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | TMM |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 84 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 142 01 G D TMM14201GD SAM1173 42 ND SAM117342ND SAM1173-42 |
TMM-142-01-G-D Specification Sheet
CONN HEADER 84POS DUAL 2MM T/H - TMM-142-01-G-D (SAM1173-42-ND)
Related parts :CONN HEADER 84POS DUAL 2MM T/H - TMM-142-01-G-D
Order 'conn header 84pos dual 2mm t/h - TMM-142-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-42-ND.
CONN HEADER 84POS DUAL 2MM T/H - TMM-142-01-S-D
Order 'conn header 84pos dual 2mm t/h - TMM-142-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-42-ND.
CONN HEADER 84POS DUAL 2MM T/H - TMM-142-01-T-D
Order 'conn header 84pos dual 2mm t/h - TMM-142-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-42-ND.
CONN HEADER 84POS DUAL .05" T/H - FTS-142-01-L-D
Order 'conn header 84pos dual .05" t/h - FTS-142-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-42-ND.
CONN HEADER 4POS DUAL 2MM T/H - TMM-102-01-G-D
Order 'conn header 4pos dual 2mm t/h - TMM-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-02-ND.
CONN HEADER 6POS DUAL 2MM T/H - TMM-103-01-G-D
Order 'conn header 6pos dual 2mm t/h - TMM-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-03-ND.
CONN HEADER 8POS DUAL 2MM T/H - TMM-104-01-G-D
Order 'conn header 8pos dual 2mm t/h - TMM-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-04-ND.
CONN HEADER 10POS DUAL 2MM T/H - TMM-105-01-G-D
Order 'conn header 10pos dual 2mm t/h - TMM-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-05-ND.
CONN HEADER 12POS DUAL 2MM T/H - TMM-106-01-G-D
Order 'conn header 12pos dual 2mm t/h - TMM-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-06-ND.
CONN HEADER 14POS DUAL 2MM T/H - TMM-107-01-G-D
Order 'conn header 14pos dual 2mm t/h - TMM-107-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-07-ND.
CONN HEADER 16POS DUAL 2MM T/H - TMM-108-01-G-D
Order 'conn header 16pos dual 2mm t/h - TMM-108-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-08-ND.
CONN HEADER 18POS DUAL 2MM T/H - TMM-109-01-G-D
Order 'conn header 18pos dual 2mm t/h - TMM-109-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-09-ND.
CONN HEADER 20POS DUAL 2MM T/H - TMM-110-01-G-D
Order 'conn header 20pos dual 2mm t/h - TMM-110-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-10-ND.
CONN HEADER 22POS DUAL 2MM T/H - TMM-111-01-G-D
Order 'conn header 22pos dual 2mm t/h - TMM-111-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-11-ND.
CONN HEADER 24POS DUAL 2MM T/H - TMM-112-01-G-D
Order 'conn header 24pos dual 2mm t/h - TMM-112-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-12-ND.
Send this link via E-Mail
Help With This Screen