Socket to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-05-T-02.00-01-N
CABLE ASSEM .05" 10POS M-F 2" - FFMD-05-T-02.00-01-N - Cable Assemblies
| Digi-Key Part Number | SAM8572-ND |
1 |
8.33000 |
Extended Price
8.33 |
| Manufacturer Part Number | FFMD-05-T-02.00-01-N | |||
| Description | CABLE ASSEM .05" 10POS M-F 2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFMD-05-T-02.00-01-N |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 2.0" (50.8mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.025" (0.635mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFMD 05 T 02 00 01 N FFMD05T020001N SAM8572 ND SAM8572ND SAM8572 |
FFMD-05-T-02.00-01-N Specification Sheet
CABLE ASSEM .05" 10POS M-F 2" - FFMD-05-T-02.00-01-N (SAM8572-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-05-T-02.00-01-NPlug to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-05-D-02.00-01
Order 'cable assem .05" 10pos m-m 2" - FFMD-05-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8566-ND.
Socket to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-05-T-02.00-01-N
Order 'cable assem .05" 10pos m-f 2" - FFMD-05-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8572-ND.
Plug to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-05-S-02.00-01
Order 'cable assem .05" 10ps sgl end 2" - FFMD-05-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8569-ND.
Plug to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-10-S-02.00-01
Order 'cable assem .05" 20ps sgl end 2" - FFMD-10-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8578-ND.
Plug to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-20-S-02.00-01
Order 'cable assem .05" 40ps sgl end 2" - FFMD-20-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8587-ND.
Plug to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-25-S-02.00-01
Order 'cable assem .05" 50ps sgl end 2" - FFMD-25-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8596-ND.
Plug to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc TCMD-05-S-02.00-01
Order 'cable assem 2mm 10pos sgl end 2" - TCMD-05-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8286-ND.
Socket to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc TCSD-05-S-02.00-01-N
Order 'cable assem 2mm 10pos sgl end 2" - TCSD-05-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8533-ND.
Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-05-D-06.00-01
Order 'cable assem .05" 10pos m-m 6" - FFMD-05-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8567-ND.
Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-05-D-12.00-01
Order 'cable assem .05" 10pos m-m 12" - FFMD-05-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8568-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-05-T-06.00-01-N
Order 'cable assem .05" 10pos m-f 6" - FFMD-05-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8573-ND.
Socket to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-05-T-12.00-01-N
Order 'cable assem .05" 10pos m-f 12" - FFMD-05-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8574-ND.
Plug to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-10-D-02.00-01
Order 'cable assem .05" 20pos m-m 2" - FFMD-10-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8575-ND.
Socket to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-10-T-02.00-01-N
Order 'cable assem .05" 20pos m-f 2" - FFMD-10-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8581-ND.
Plug to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-20-D-02.00-01
Order 'cable assem .05" 40pos m-m 2" - FFMD-20-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8584-ND.
Options for Socket to Plug Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-05-T-02.00-01-N
Send this link via E-Mail
Help With This Screen
