CONN HEADER 40POS SNGL 2MM SMD - TMM-140-01-T-S-SM
| Digi-Key Part Number | SAM1172-40-ND |
1 10 100 500 1000 5000 10000 |
3.87000 3.46000 2.84900 2.25208 1.93325 1.76367 1.69584 |
Extended Price
3.87 34.60 284.90 1126.04 1933.25 8818.35 16958.40 |
| Manufacturer Part Number | TMM-140-01-T-S-SM | |||
| Description | CONN HEADER 40POS SNGL 2MM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-140-01-T-S-SM |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | TMM |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 140 01 T S SM TMM14001TSSM SAM1172 40 ND SAM117240ND SAM1172-40 |
TMM-140-01-T-S-SM Specification Sheet
CONN HEADER 40POS SNGL 2MM SMD - TMM-140-01-T-S-SM (SAM1172-40-ND)
Related parts:CONN HEADER 40POS SNGL 2MM SMD - TMM-140-01-G-S-SM
Order 'conn header 40pos sngl 2mm smd - TMM-140-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-40-ND.
CONN HEADER 40POS SNGL 2MM SMD - TMM-140-01-S-S-SM
Order 'conn header 40pos sngl 2mm smd - TMM-140-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-40-ND.
CONN HEADER 40POS SNGL 2MM SMD - TMM-140-01-T-S-SM
Order 'conn header 40pos sngl 2mm smd - TMM-140-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-40-ND.
CONN HEADER 40POS DUAL 2MM SMD - TMM-120-01-G-D-SM
Order 'conn header 40pos dual 2mm smd - TMM-120-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-20-ND.
CONN HEADER 80POS DUAL 2MM SMD - TMM-140-01-G-D-SM
Order 'conn header 80pos dual 2mm smd - TMM-140-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-40-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-G-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-02-ND.
CONN HEADER 3POS SNGL 2MM SMD - TMM-103-01-G-S-SM
Order 'conn header 3pos sngl 2mm smd - TMM-103-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-03-ND.
CONN HEADER 4POS SNGL 2MM SMD - TMM-104-01-G-S-SM
Order 'conn header 4pos sngl 2mm smd - TMM-104-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-04-ND.
CONN HEADER 5POS SNGL 2MM SMD - TMM-105-01-G-S-SM
Order 'conn header 5pos sngl 2mm smd - TMM-105-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-05-ND.
CONN HEADER 6POS SNGL 2MM SMD - TMM-106-01-G-S-SM
Order 'conn header 6pos sngl 2mm smd - TMM-106-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-06-ND.
CONN HEADER 7POS SNGL 2MM SMD - TMM-107-01-G-S-SM
Order 'conn header 7pos sngl 2mm smd - TMM-107-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-07-ND.
CONN HEADER 8POS SNGL 2MM SMD - TMM-108-01-G-S-SM
Order 'conn header 8pos sngl 2mm smd - TMM-108-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-08-ND.
CONN HEADER 9POS SNGL 2MM SMD - TMM-109-01-G-S-SM
Order 'conn header 9pos sngl 2mm smd - TMM-109-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-09-ND.
CONN HEADER 10POS SNGL 2MM SMD - TMM-110-01-G-S-SM
Order 'conn header 10pos sngl 2mm smd - TMM-110-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-10-ND.
CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-G-S-SM
Order 'conn header 11pos sngl 2mm smd - TMM-111-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-11-ND.
Send this link via E-Mail
Help With This Screen