CONN HEADER 28POS SNGL 2MM SMD - TMM-128-01-T-S-SM - Connectors, Interconnects
| Digi-Key Part Number | SAM1172-28-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TMM-128-01-T-S-SM | |||
| Description | CONN HEADER 28POS SNGL 2MM SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-128-01-T-S-SM |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.109" (2.77mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 128 01 T S SM TMM12801TSSM SAM1172 28 ND SAM117228ND SAM1172-28 |
TMM-128-01-T-S-SM Specification Sheet
CONN HEADER 28POS SNGL 2MM SMD - TMM-128-01-T-S-SM (SAM1172-28-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 28POS SNGL 2MM SMD - TMM-128-01-G-S-SM
Order 'conn header 28pos sngl 2mm smd - TMM-128-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-28-ND.
CONN HEADER 28POS SNGL 2MM SMD - TMM-128-01-S-S-SM
Order 'conn header 28pos sngl 2mm smd - TMM-128-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-28-ND.
CONN HEADER 28POS SNGL 2MM SMD - TMM-128-01-T-S-SM
Order 'conn header 28pos sngl 2mm smd - TMM-128-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-28-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-G-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-02-ND.
CONN HEADER 3POS SNGL 2MM SMD - TMM-103-01-G-S-SM
Order 'conn header 3pos sngl 2mm smd - TMM-103-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-03-ND.
CONN HEADER 4POS SNGL 2MM SMD - TMM-104-01-G-S-SM
Order 'conn header 4pos sngl 2mm smd - TMM-104-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-04-ND.
CONN HEADER 5POS SNGL 2MM SMD - TMM-105-01-G-S-SM
Order 'conn header 5pos sngl 2mm smd - TMM-105-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-05-ND.
CONN HEADER 6POS SNGL 2MM SMD - TMM-106-01-G-S-SM
Order 'conn header 6pos sngl 2mm smd - TMM-106-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-06-ND.
CONN HEADER 7POS SNGL 2MM SMD - TMM-107-01-G-S-SM
Order 'conn header 7pos sngl 2mm smd - TMM-107-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-07-ND.
CONN HEADER 8POS SNGL 2MM SMD - TMM-108-01-G-S-SM
Order 'conn header 8pos sngl 2mm smd - TMM-108-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-08-ND.
CONN HEADER 9POS SNGL 2MM SMD - TMM-109-01-G-S-SM
Order 'conn header 9pos sngl 2mm smd - TMM-109-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-09-ND.
CONN HEADER 10POS SNGL 2MM SMD - TMM-110-01-G-S-SM
Order 'conn header 10pos sngl 2mm smd - TMM-110-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-10-ND.
CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-G-S-SM
Order 'conn header 11pos sngl 2mm smd - TMM-111-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-11-ND.
CONN HEADER 12POS SNGL 2MM SMD - TMM-112-01-G-S-SM
Order 'conn header 12pos sngl 2mm smd - TMM-112-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-12-ND.
CONN HEADER 13POS SNGL 2MM SMD - TMM-113-01-G-S-SM
Order 'conn header 13pos sngl 2mm smd - TMM-113-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-13-ND.
Send this link via E-Mail
Help With This Screen
