CABLE ASSEM .05" 10POS M-M 12" - FFMD-05-D-12.00-01
Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-05-D-12.00-01
| Digi-Key Part Number | SAM8568-ND |
1 |
9.77000 |
Extended Price
9.77 |
| Manufacturer Part Number | FFMD-05-D-12.00-01 | |||
| Description | CABLE ASSEM .05" 10POS M-M 12" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFMD-05-D-12.00-01 |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 12.0" (304.8mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.025" (0.635mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFMD 05 D 12 00 01 FFMD05D120001 SAM8568 ND SAM8568ND SAM8568 |
FFMD-05-D-12.00-01 Specification Sheet
CABLE ASSEM .05" 10POS M-M 12" - FFMD-05-D-12.00-01 (SAM8568-ND)
Related parts Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-05-D-12.00-01CABLE ASSEM 2MM 10POS M-M 12" - TCMD-05-D-12.00-01
Order 'cable assem 2mm 10pos m-m 12" - TCMD-05-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8285-ND.
CABLE ASSEM 2MM 10POS M-F 12" - TCMD-05-T-12.00-01-N
Order 'cable assem 2mm 10pos m-f 12" - TCMD-05-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8291-ND.
CABLE ASSEM 2MM 10POS F-F 12" - TCSD-05-D-12.00-01-N
Order 'cable assem 2mm 10pos f-f 12" - TCSD-05-D-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8532-ND.
CABLE ASSEM .05" 20POS M-M 12" - FFMD-10-D-12.00-01
Order 'cable assem .05" 20pos m-m 12" - FFMD-10-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8577-ND.
CABLE ASSM .05" 20PS SGL END 12" - FFMD-10-S-12.00-01
Order 'cable assm .05" 20ps sgl end 12" - FFMD-10-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8580-ND.
CABLE ASSEM .05" 20POS M-F 12" - FFMD-10-T-12.00-01-N
Order 'cable assem .05" 20pos m-f 12" - FFMD-10-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8583-ND.
CABLE ASSEM .05" 40POS M-M 12" - FFMD-20-D-12.00-01
Order 'cable assem .05" 40pos m-m 12" - FFMD-20-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8586-ND.
CABLE ASSM .05" 40PS SGL END 12" - FFMD-20-S-12.00-01
Order 'cable assm .05" 40ps sgl end 12" - FFMD-20-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8589-ND.
CABLE ASSEM .05" 40POS M-F 12" - FFMD-20-T-12.00-01-N
Order 'cable assem .05" 40pos m-f 12" - FFMD-20-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8592-ND.
CABLE ASSEM .05" 50POS M-M 12" - FFMD-25-D-12.00-01
Order 'cable assem .05" 50pos m-m 12" - FFMD-25-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8595-ND.
CABLE ASSM .05" 50PS SGL END 12" - FFMD-25-S-12.00-01
Order 'cable assm .05" 50ps sgl end 12" - FFMD-25-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8598-ND.
CABLE ASSEM .05" 50POS M-F 12" - FFMD-25-T-12.00-01-N
Order 'cable assem .05" 50pos m-f 12" - FFMD-25-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8601-ND.
CABLE ASSEM 2MM 16PS SGL END 12" - TCMD-08-S-12.00-01
Order 'cable assem 2mm 16ps sgl end 12" - TCMD-08-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8297-ND.
CABLE ASSEM 2MM 20PS SGL END 12" - TCMD-10-S-12.00-01
Order 'cable assem 2mm 20ps sgl end 12" - TCMD-10-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8306-ND.
CABLE ASSEM 2MM 26PS SGL END 12" - TCMD-13-S-12.00-01
Order 'cable assem 2mm 26ps sgl end 12" - TCMD-13-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8324-ND.
Options for Plug to Plug Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFMD-05-D-12.00-01
Send this link via E-Mail
Help With This Screen
