CABLE ASSEM .05" 10POS M-M 6" - FFMD-05-D-06.00-01 - Cable Assemblies
Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-05-D-06.00-01
| Digi-Key Part Number | SAM8567-ND |
1 |
8.52000 |
Extended Price
8.52 |
| Manufacturer Part Number | FFMD-05-D-06.00-01 | |||
| Description | CABLE ASSEM .05" 10POS M-M 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFMD-05-D-06.00-01 |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.025" (0.635mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFMD 05 D 06 00 01 FFMD05D060001 SAM8567 ND SAM8567ND SAM8567 |
FFMD-05-D-06.00-01 Specification Sheet
CABLE ASSEM .05" 10POS M-M 6" - FFMD-05-D-06.00-01 (SAM8567-ND) - Cable Assemblies
Related parts Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-05-D-06.00-01CABLE ASSEM 2MM 10POS SGL END 6" - TCMD-05-S-06.00-01
Order 'cable assem 2mm 10pos sgl end 6" - TCMD-05-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8287-ND.
CABLE ASSEM 2MM 10POS SGL END 6" - TCSD-05-S-06.00-01-N
Order 'cable assem 2mm 10pos sgl end 6" - TCSD-05-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8534-ND.
CABLE ASSEM 2MM 10POS M-M 6" - TCMD-05-D-06.00-01
Order 'cable assem 2mm 10pos m-m 6" - TCMD-05-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8284-ND.
CABLE ASSEM 2MM 10POS M-F 6" - TCMD-05-T-06.00-01-N
Order 'cable assem 2mm 10pos m-f 6" - TCMD-05-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8290-ND.
CABLE ASSEM 2MM 10POS F-F 6" - TCSD-05-D-06.00-01-N
Order 'cable assem 2mm 10pos f-f 6" - TCSD-05-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8531-ND.
CABLE ASSEM .05" 20PS SGL END 6" - FFMD-10-S-06.00-01
Order 'cable assem .05" 20ps sgl end 6" - FFMD-10-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8579-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFMD-20-S-06.00-01
Order 'cable assem .05" 40ps sgl end 6" - FFMD-20-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8588-ND.
CABLE ASSEM .05" 50PS SGL END 6" - FFMD-25-S-06.00-01
Order 'cable assem .05" 50ps sgl end 6" - FFMD-25-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8597-ND.
CABLE ASSEM .05" 20POS M-M 6" - FFMD-10-D-06.00-01
Order 'cable assem .05" 20pos m-m 6" - FFMD-10-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8576-ND.
CABLE ASSEM .05" 20POS M-F 6" - FFMD-10-T-06.00-01-N
Order 'cable assem .05" 20pos m-f 6" - FFMD-10-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8582-ND.
CABLE ASSEM .05" 40POS M-M 6" - FFMD-20-D-06.00-01
Order 'cable assem .05" 40pos m-m 6" - FFMD-20-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8585-ND.
CABLE ASSEM .05" 40POS M-F 6" - FFMD-20-T-06.00-01-N
Order 'cable assem .05" 40pos m-f 6" - FFMD-20-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8591-ND.
CABLE ASSEM .05" 50POS M-M 6" - FFMD-25-D-06.00-01
Order 'cable assem .05" 50pos m-m 6" - FFMD-25-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8594-ND.
CABLE ASSEM .05" 50POS M-F 6" - FFMD-25-T-06.00-01-N
Order 'cable assem .05" 50pos m-f 6" - FFMD-25-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8600-ND.
CABLE ASSEM 2MM 16POS SGL END 6" - TCMD-08-S-06.00-01
Order 'cable assem 2mm 16pos sgl end 6" - TCMD-08-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8296-ND.
Options for Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-05-D-06.00-01
Send this link via E-Mail
Help With This Screen
