CONN HEADER 78POS DUAL 2MM SMD - TMM-139-01-T-D-SM
| Digi-Key Part Number | SAM1171-39-ND |
1 10 100 500 1000 5000 10000 |
6.41000 5.73800 4.72500 3.73500 3.20625 2.92500 2.81250 |
Extended Price
6.41 57.38 472.50 1867.50 3206.25 14625.00 28125.00 |
| Manufacturer Part Number | TMM-139-01-T-D-SM | |||
| Description | CONN HEADER 78POS DUAL 2MM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-139-01-T-D-SM |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | TMM |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 139 01 T D SM TMM13901TDSM SAM1171 39 ND SAM117139ND SAM1171-39 |
TMM-139-01-T-D-SM Specification Sheet
CONN HEADER 78POS DUAL 2MM SMD - TMM-139-01-T-D-SM (SAM1171-39-ND)
Related parts:CONN HEADER 78POS DUAL 2MM SMD - TMM-139-01-G-D-SM
Order 'conn header 78pos dual 2mm smd - TMM-139-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-39-ND.
CONN HEADER 78POS DUAL 2MM SMD - TMM-139-01-S-D-SM
Order 'conn header 78pos dual 2mm smd - TMM-139-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-39-ND.
CONN HEADER 78POS DUAL 2MM SMD - TMM-139-01-T-D-SM
Order 'conn header 78pos dual 2mm smd - TMM-139-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-39-ND.
CONN HEADER 4POS DUAL 2MM SMD - TMM-102-01-G-D-SM
Order 'conn header 4pos dual 2mm smd - TMM-102-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-02-ND.
CONN HEADER 6POS DUAL 2MM SMD - TMM-103-01-G-D-SM
Order 'conn header 6pos dual 2mm smd - TMM-103-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-03-ND.
CONN HEADER 8POS DUAL 2MM SMD - TMM-104-01-G-D-SM
Order 'conn header 8pos dual 2mm smd - TMM-104-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-04-ND.
CONN HEADER 10POS DUAL 2MM SMD - TMM-105-01-G-D-SM
Order 'conn header 10pos dual 2mm smd - TMM-105-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-05-ND.
CONN HEADER 12POS DUAL 2MM SMD - TMM-106-01-G-D-SM
Order 'conn header 12pos dual 2mm smd - TMM-106-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-06-ND.
CONN HEADER 14POS DUAL 2MM SMD - TMM-107-01-G-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-07-ND.
CONN HEADER 16POS DUAL 2MM SMD - TMM-108-01-G-D-SM
Order 'conn header 16pos dual 2mm smd - TMM-108-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-08-ND.
CONN HEADER 18POS DUAL 2MM SMD - TMM-109-01-G-D-SM
Order 'conn header 18pos dual 2mm smd - TMM-109-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-09-ND.
CONN HEADER 20POS DUAL 2MM SMD - TMM-110-01-G-D-SM
Order 'conn header 20pos dual 2mm smd - TMM-110-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-10-ND.
CONN HEADER 22POS DUAL 2MM SMD - TMM-111-01-G-D-SM
Order 'conn header 22pos dual 2mm smd - TMM-111-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-11-ND.
CONN HEADER 24POS DUAL 2MM SMD - TMM-112-01-G-D-SM
Order 'conn header 24pos dual 2mm smd - TMM-112-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-12-ND.
CONN HEADER 26POS DUAL 2MM SMD - TMM-113-01-G-D-SM
Order 'conn header 26pos dual 2mm smd - TMM-113-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-13-ND.
Send this link via E-Mail
Help With This Screen