Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-S-SM
CONN HEADER 23POS SNGL 2MM SMD - TMM-123-01-S-S-SM - Connectors, Interconnects
| Digi-Key Part Number | SAM1170-23-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TMM-123-01-S-S-SM | |||
| Description | CONN HEADER 23POS SNGL 2MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-123-01-S-S-SM |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.109" (2.77mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 123 01 S S SM TMM12301SSSM SAM1170 23 ND SAM117023ND SAM1170-23 |
TMM-123-01-S-S-SM Specification Sheet
CONN HEADER 23POS SNGL 2MM SMD - TMM-123-01-S-S-SM (SAM1170-23-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-S-SMGold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-G-S-SM
Order 'conn header 23pos sngl 2mm smd - TMM-123-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-23-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-S-SM
Order 'conn header 23pos sngl 2mm smd - TMM-123-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-23-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-T-S-SM
Order 'conn header 23pos sngl 2mm smd - TMM-123-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-23-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-G-D-SM
Order 'conn header 46pos dual 2mm smd - TMM-123-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-23-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-D-SM
Order 'conn header 46pos dual 2mm smd - TMM-123-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-23-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-T-D-SM
Order 'conn header 46pos dual 2mm smd - TMM-123-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-23-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-102-01-G-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-02-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-103-01-G-S-SM
Order 'conn header 3pos sngl 2mm smd - TMM-103-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-03-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-104-01-G-S-SM
Order 'conn header 4pos sngl 2mm smd - TMM-104-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-04-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-105-01-G-S-SM
Order 'conn header 5pos sngl 2mm smd - TMM-105-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-05-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-106-01-G-S-SM
Order 'conn header 6pos sngl 2mm smd - TMM-106-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-06-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-107-01-G-S-SM
Order 'conn header 7pos sngl 2mm smd - TMM-107-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-07-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-108-01-G-S-SM
Order 'conn header 8pos sngl 2mm smd - TMM-108-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-08-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-109-01-G-S-SM
Order 'conn header 9pos sngl 2mm smd - TMM-109-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-09-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-110-01-G-S-SM
Order 'conn header 10pos sngl 2mm smd - TMM-110-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-10-ND.
Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-123-01-S-S-SM
Send this link via E-Mail
Help With This Screen
