Keywords:





CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-S-S-SM - Connectors, Interconnects

Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-122-01-S-S-SM

Digi-Key Part Number SAM1170-22-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTMM-122-01-S-S-SM
DescriptionCONN HEADER 22POS SNGL 2MM SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-122-01-S-S-SM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-122-01-S-S-SM
Technical/Catalog InformationTMM-122-01-S-S-SM
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Contact Mating Length0.126" (3.20mm)
Features-
Height Above Board0.109" (2.77mm)
Height Stacking (Mating)-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Positions 22
Number of Rows1
PackagingBulk
Pitch0.079" (2.00mm)
Row Spacing-
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMM 122 01 S S SM
TMM12201SSSM
SAM1170 22 ND
SAM117022ND
SAM1170-22

TMM-122-01-S-S-SM Specification Sheet

Image of CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-S-S-SM

CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-S-S-SM (SAM1170-22-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-122-01-S-S-SM
CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-G-S-SM
 Order 'conn header 22pos sngl 2mm smd - TMM-122-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-22-ND.
CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-S-S-SM
 Order 'conn header 22pos sngl 2mm smd - TMM-122-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-22-ND.
CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-T-S-SM
 Order 'conn header 22pos sngl 2mm smd - TMM-122-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-22-ND.
CONN HEADER 44POS DUAL 2MM SMD - TMM-122-01-G-D-SM
 Order 'conn header 44pos dual 2mm smd - TMM-122-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-22-ND.
CONN HEADER 44POS DUAL 2MM SMD - TMM-122-01-S-D-SM
 Order 'conn header 44pos dual 2mm smd - TMM-122-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-22-ND.
CONN HEADER 44POS DUAL 2MM SMD - TMM-122-01-T-D-SM
 Order 'conn header 44pos dual 2mm smd - TMM-122-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-22-ND.
CONN HEADER 22POS DUAL 2MM SMD - TMM-111-01-G-D-SM
 Order 'conn header 22pos dual 2mm smd - TMM-111-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-11-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-G-S-SM
 Order 'conn header 2pos sngl 2mm smd - TMM-102-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-02-ND.
CONN HEADER 3POS SNGL 2MM SMD - TMM-103-01-G-S-SM
 Order 'conn header 3pos sngl 2mm smd - TMM-103-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-03-ND.
CONN HEADER 4POS SNGL 2MM SMD - TMM-104-01-G-S-SM
 Order 'conn header 4pos sngl 2mm smd - TMM-104-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-04-ND.
CONN HEADER 5POS SNGL 2MM SMD - TMM-105-01-G-S-SM
 Order 'conn header 5pos sngl 2mm smd - TMM-105-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-05-ND.
CONN HEADER 6POS SNGL 2MM SMD - TMM-106-01-G-S-SM
 Order 'conn header 6pos sngl 2mm smd - TMM-106-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-06-ND.
CONN HEADER 7POS SNGL 2MM SMD - TMM-107-01-G-S-SM
 Order 'conn header 7pos sngl 2mm smd - TMM-107-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-07-ND.
CONN HEADER 8POS SNGL 2MM SMD - TMM-108-01-G-S-SM
 Order 'conn header 8pos sngl 2mm smd - TMM-108-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-08-ND.
CONN HEADER 9POS SNGL 2MM SMD - TMM-109-01-G-S-SM
 Order 'conn header 9pos sngl 2mm smd - TMM-109-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-09-ND.

Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-122-01-S-S-SM
Send this link via E-Mail
Help With This Screen

CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-S-S-SM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-G-S-SM Next: CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-T-S-SM
CONN HEADER 22POS SNGL 2MM SMD - TMM-122-01-S-S-SM