CONN HEADER 52POS DUAL 2MM SMD - TMM-126-01-S-D-SM - Connectors, Interconnects
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-126-01-S-D-SM
| Digi-Key Part Number | SAM1169-26-ND |
1 10 100 500 1000 5000 10000 |
9.77000 8.73800 7.19600 5.68828 4.88300 4.45467 4.28334 |
Extended Price
9.77 87.38 719.60 2844.14 4883.00 22273.35 42833.40 |
| Manufacturer Part Number | TMM-126-01-S-D-SM | |||
| Description | CONN HEADER 52POS DUAL 2MM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-126-01-S-D-SM |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.109" (2.77mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 126 01 S D SM TMM12601SDSM SAM1169 26 ND SAM116926ND SAM1169-26 |
TMM-126-01-S-D-SM Specification Sheet
CONN HEADER 52POS DUAL 2MM SMD - TMM-126-01-S-D-SM (SAM1169-26-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-126-01-S-D-SMCONN HEADER 52POS DUAL 2MM SMD - TMM-126-01-G-D-SM
Order 'conn header 52pos dual 2mm smd - TMM-126-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-26-ND.
CONN HEADER 52POS DUAL 2MM SMD - TMM-126-01-S-D-SM
Order 'conn header 52pos dual 2mm smd - TMM-126-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-26-ND.
CONN HEADER 52POS DUAL 2MM SMD - TMM-126-01-T-D-SM
Order 'conn header 52pos dual 2mm smd - TMM-126-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-26-ND.
CONN HEADER 26POS SNGL 2MM SMD - TMM-126-01-G-S-SM
Order 'conn header 26pos sngl 2mm smd - TMM-126-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-26-ND.
CONN HEADER 26POS SNGL 2MM SMD - TMM-126-01-S-S-SM
Order 'conn header 26pos sngl 2mm smd - TMM-126-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-26-ND.
CONN HEADER 26POS SNGL 2MM SMD - TMM-126-01-T-S-SM
Order 'conn header 26pos sngl 2mm smd - TMM-126-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-26-ND.
CONN HEADER 4POS DUAL 2MM SMD - TMM-102-01-G-D-SM
Order 'conn header 4pos dual 2mm smd - TMM-102-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-02-ND.
CONN HEADER 6POS DUAL 2MM SMD - TMM-103-01-G-D-SM
Order 'conn header 6pos dual 2mm smd - TMM-103-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-03-ND.
CONN HEADER 8POS DUAL 2MM SMD - TMM-104-01-G-D-SM
Order 'conn header 8pos dual 2mm smd - TMM-104-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-04-ND.
CONN HEADER 10POS DUAL 2MM SMD - TMM-105-01-G-D-SM
Order 'conn header 10pos dual 2mm smd - TMM-105-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-05-ND.
CONN HEADER 12POS DUAL 2MM SMD - TMM-106-01-G-D-SM
Order 'conn header 12pos dual 2mm smd - TMM-106-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-06-ND.
CONN HEADER 14POS DUAL 2MM SMD - TMM-107-01-G-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-07-ND.
CONN HEADER 16POS DUAL 2MM SMD - TMM-108-01-G-D-SM
Order 'conn header 16pos dual 2mm smd - TMM-108-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-08-ND.
CONN HEADER 18POS DUAL 2MM SMD - TMM-109-01-G-D-SM
Order 'conn header 18pos dual 2mm smd - TMM-109-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-09-ND.
CONN HEADER 20POS DUAL 2MM SMD - TMM-110-01-G-D-SM
Order 'conn header 20pos dual 2mm smd - TMM-110-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-10-ND.
Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-126-01-S-D-SM
Send this link via E-Mail
Help With This Screen
