Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-G-S-SM - Connectors

Digi-Key Part Number SAM1168-11-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.04000
2.72000
2.24000
1.77068
1.52000
1.38667
1.33334
Extended Price
3.04
27.20
224.00
885.34
1520.00
6933.35
13333.40
Manufacturer Part NumberTMM-111-01-G-S-SM
DescriptionCONN HEADER 11POS SNGL 2MM SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTMM-111-01-G-S-SM
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length0.126" (3.20mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
SeriesTMM
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness20µin (0.51µm)
Number of Positions 11
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMM 111 01 G S SM
TMM11101GSSM
SAM1168 11 ND
SAM116811ND
SAM1168-11

TMM-111-01-G-S-SM Specification Sheet

Image of CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-G-S-SM

CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-G-S-SM (SAM1168-11-ND) - Connectors

Related parts Connectors :
CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-G-S-SM
 Order 'conn header 11pos sngl 2mm smd - TMM-111-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-11-ND.
CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-S-S-SM
 Order 'conn header 11pos sngl 2mm smd - TMM-111-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-11-ND.
CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-T-S-SM
 Order 'conn header 11pos sngl 2mm smd - TMM-111-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-11-ND.
CONN HEADER 22POS DUAL 2MM SMD - TMM-111-01-G-D-SM
 Order 'conn header 22pos dual 2mm smd - TMM-111-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-11-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-G-S-SM
 Order 'conn header 2pos sngl 2mm smd - TMM-102-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-02-ND.
CONN HEADER 3POS SNGL 2MM SMD - TMM-103-01-G-S-SM
 Order 'conn header 3pos sngl 2mm smd - TMM-103-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-03-ND.
CONN HEADER 4POS SNGL 2MM SMD - TMM-104-01-G-S-SM
 Order 'conn header 4pos sngl 2mm smd - TMM-104-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-04-ND.
CONN HEADER 5POS SNGL 2MM SMD - TMM-105-01-G-S-SM
 Order 'conn header 5pos sngl 2mm smd - TMM-105-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-05-ND.
CONN HEADER 6POS SNGL 2MM SMD - TMM-106-01-G-S-SM
 Order 'conn header 6pos sngl 2mm smd - TMM-106-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-06-ND.
CONN HEADER 7POS SNGL 2MM SMD - TMM-107-01-G-S-SM
 Order 'conn header 7pos sngl 2mm smd - TMM-107-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-07-ND.
CONN HEADER 8POS SNGL 2MM SMD - TMM-108-01-G-S-SM
 Order 'conn header 8pos sngl 2mm smd - TMM-108-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-08-ND.
CONN HEADER 9POS SNGL 2MM SMD - TMM-109-01-G-S-SM
 Order 'conn header 9pos sngl 2mm smd - TMM-109-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-09-ND.
CONN HEADER 10POS SNGL 2MM SMD - TMM-110-01-G-S-SM
 Order 'conn header 10pos sngl 2mm smd - TMM-110-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-10-ND.
CONN HEADER 12POS SNGL 2MM SMD - TMM-112-01-G-S-SM
 Order 'conn header 12pos sngl 2mm smd - TMM-112-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-12-ND.
CONN HEADER 13POS SNGL 2MM SMD - TMM-113-01-G-S-SM
 Order 'conn header 13pos sngl 2mm smd - TMM-113-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-13-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 11POS SL R/A SMD AU - 1-147323-0 Next: CONN HEADER 11POS SNGL 2MM SMD - TMM-111-01-S-S-SM