Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-G-D-SM
CONN HEADER 64POS DUAL 2MM SMD - TMM-132-01-G-D-SM - Connectors, Interconnects
| Digi-Key Part Number | SAM1167-32-ND |
1 10 100 500 1000 5000 10000 |
8.59000 7.68400 6.32800 5.00212 4.29400 3.91733 3.76666 |
Extended Price
8.59 76.84 632.80 2501.06 4294.00 19586.65 37666.60 |
| Manufacturer Part Number | TMM-132-01-G-D-SM | |||
| Description | CONN HEADER 64POS DUAL 2MM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMM-132-01-G-D-SM |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Height Above Board | 0.109" (2.77mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Positions Loaded | All |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMM 132 01 G D SM TMM13201GDSM SAM1167 32 ND SAM116732ND SAM1167-32 |
CONN HEADER 64POS DUAL 2MM SMD - TMM-132-01-G-D-SM (SAM1167-32-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-G-D-SMGold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-G-D-SM
Order 'conn header 64pos dual 2mm smd - TMM-132-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-32-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-S-D-SM
Order 'conn header 64pos dual 2mm smd - TMM-132-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-32-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-T-D-SM
Order 'conn header 64pos dual 2mm smd - TMM-132-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-32-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-G-S-SM
Order 'conn header 32pos sngl 2mm smd - TMM-132-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-32-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-S-S-SM
Order 'conn header 32pos sngl 2mm smd - TMM-132-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-32-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-T-S-SM
Order 'conn header 32pos sngl 2mm smd - TMM-132-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-32-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-132-01-L-DV
Order 'conn header 64pos dual .05" smd - FTS-132-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-32-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-132-03-L-DV
Order 'conn header 64pos dual .05" smd - FTS-132-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-32-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-102-01-G-D-SM
Order 'conn header 4pos dual 2mm smd - TMM-102-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-02-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-103-01-G-D-SM
Order 'conn header 6pos dual 2mm smd - TMM-103-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-03-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-104-01-G-D-SM
Order 'conn header 8pos dual 2mm smd - TMM-104-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-04-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-105-01-G-D-SM
Order 'conn header 10pos dual 2mm smd - TMM-105-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-05-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-106-01-G-D-SM
Order 'conn header 12pos dual 2mm smd - TMM-106-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-06-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-107-01-G-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-07-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-108-01-G-D-SM
Order 'conn header 16pos dual 2mm smd - TMM-108-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-08-ND.
Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-132-01-G-D-SM
Send this link via E-Mail
Help With This Screen
