CONN RCPT 38POS DUAL 2MM SMD - CLT-119-02-L-D - Connectors, Interconnects
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLT-119-02-L-D
| Digi-Key Part Number | SAM1166-19-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CLT-119-02-L-D | |||
| Description | CONN RCPT 38POS DUAL 2MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLT-119-02-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.090" (2.28mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLT 119 02 L D CLT11902LD SAM1166 19 ND SAM116619ND SAM1166-19 |
CLT-119-02-L-D Specification Sheet
CONN RCPT 38POS DUAL 2MM SMD - CLT-119-02-L-D (SAM1166-19-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLT-119-02-L-DCONN RCPT 38POS DUAL 2MM SMD - CLT-119-02-G-D
Order 'conn rcpt 38pos dual 2mm smd - CLT-119-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-19-ND.
CONN RCPT 38POS DUAL 2MM SMD - CLT-119-02-L-D
Order 'conn rcpt 38pos dual 2mm smd - CLT-119-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1166-19-ND.
CONN RCPT 38POS DUAL .05" SMD - CLP-119-02-F-D
Order 'conn rcpt 38pos dual .05" smd - CLP-119-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-19-ND.
CONN RCPT 38POS DUAL .05" SMD - CLP-119-02-G-D
Order 'conn rcpt 38pos dual .05" smd - CLP-119-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1154-19-ND.
CONN RCPT 38POS DUAL .05" SMD - CLP-119-02-L-D
Order 'conn rcpt 38pos dual .05" smd - CLP-119-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1155-19-ND.
CONN RCPT 4POS DUAL 2MM SMD - CLT-102-02-G-D
Order 'conn rcpt 4pos dual 2mm smd - CLT-102-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-02-ND.
CONN RCPT 6POS DUAL 2MM SMD - CLT-103-02-G-D
Order 'conn rcpt 6pos dual 2mm smd - CLT-103-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-03-ND.
CONN RCPT 8POS DUAL 2MM SMD - CLT-104-02-G-D
Order 'conn rcpt 8pos dual 2mm smd - CLT-104-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-04-ND.
CONN RCPT 10POS DUAL 2MM SMD - CLT-105-02-G-D
Order 'conn rcpt 10pos dual 2mm smd - CLT-105-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-05-ND.
CONN RCPT 12POS DUAL 2MM SMD - CLT-106-02-G-D
Order 'conn rcpt 12pos dual 2mm smd - CLT-106-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-06-ND.
CONN RCPT 14POS DUAL 2MM SMD - CLT-107-02-G-D
Order 'conn rcpt 14pos dual 2mm smd - CLT-107-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-07-ND.
CONN RCPT 16POS DUAL 2MM SMD - CLT-108-02-G-D
Order 'conn rcpt 16pos dual 2mm smd - CLT-108-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-08-ND.
CONN RCPT 18POS DUAL 2MM SMD - CLT-109-02-G-D
Order 'conn rcpt 18pos dual 2mm smd - CLT-109-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-09-ND.
CONN RCPT 20POS DUAL 2MM SMD - CLT-110-02-G-D
Order 'conn rcpt 20pos dual 2mm smd - CLT-110-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-10-ND.
CONN RCPT 22POS DUAL 2MM SMD - CLT-111-02-G-D
Order 'conn rcpt 22pos dual 2mm smd - CLT-111-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-11-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLT-119-02-L-D
Send this link via E-Mail
Help With This Screen
