CONN RCPT 100POS DUAL 2MM T/H - CLT-150-01-L-D
| Digi-Key Part Number | SAM1164-50-ND |
1 10 100 500 1000 5000 |
9.74000 7.10500 6.09000 5.58250 5.37950 4.97350 |
Extended Price
9.74 71.05 609.00 2791.25 5379.50 24867.50 |
| Manufacturer Part Number | CLT-150-01-L-D | |||
| Description | CONN RCPT 100POS DUAL 2MM T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLT-150-01-L-D |
| Vendor | Samtec Inc |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | CLT |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLT 150 01 L D CLT15001LD SAM1164 50 ND SAM116450ND SAM1164-50 |
CLT-150-01-L-D Specification Sheet
CONN RCPT 100POS DUAL 2MM T/H - CLT-150-01-L-D (SAM1164-50-ND)
Related parts:CONN RCPT 100POS DUAL 2MM T/H - CLT-150-01-G-D
Order 'conn rcpt 100pos dual 2mm t/h - CLT-150-01-G-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1163-50-ND.
CONN RCPT 100POS DUAL 2MM T/H - CLT-150-01-L-D
Order 'conn rcpt 100pos dual 2mm t/h - CLT-150-01-L-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1164-50-ND.
CONN RCPT 4POS DUAL 2MM T/H - CLT-102-01-G-D
Order 'conn rcpt 4pos dual 2mm t/h - CLT-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-02-ND.
CONN RCPT 6POS DUAL 2MM T/H - CLT-103-01-G-D
Order 'conn rcpt 6pos dual 2mm t/h - CLT-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-03-ND.
CONN RCPT 8POS DUAL 2MM T/H - CLT-104-01-G-D
Order 'conn rcpt 8pos dual 2mm t/h - CLT-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-04-ND.
CONN RCPT 10POS DUAL 2MM T/H - CLT-105-01-G-D
Order 'conn rcpt 10pos dual 2mm t/h - CLT-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-05-ND.
CONN RCPT 12POS DUAL 2MM T/H - CLT-106-01-G-D
Order 'conn rcpt 12pos dual 2mm t/h - CLT-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-06-ND.
CONN RCPT 14POS DUAL 2MM T/H - CLT-107-01-G-D
Order 'conn rcpt 14pos dual 2mm t/h - CLT-107-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-07-ND.
CONN RCPT 16POS DUAL 2MM T/H - CLT-108-01-G-D
Order 'conn rcpt 16pos dual 2mm t/h - CLT-108-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-08-ND.
CONN RCPT 18POS DUAL 2MM T/H - CLT-109-01-G-D
Order 'conn rcpt 18pos dual 2mm t/h - CLT-109-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-09-ND.
CONN RCPT 20POS DUAL 2MM T/H - CLT-110-01-G-D
Order 'conn rcpt 20pos dual 2mm t/h - CLT-110-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-10-ND.
CONN RCPT 22POS DUAL 2MM T/H - CLT-111-01-G-D
Order 'conn rcpt 22pos dual 2mm t/h - CLT-111-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-11-ND.
CONN RCPT 24POS DUAL 2MM T/H - CLT-112-01-G-D
Order 'conn rcpt 24pos dual 2mm t/h - CLT-112-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-12-ND.
CONN RCPT 26POS DUAL 2MM T/H - CLT-113-01-G-D
Order 'conn rcpt 26pos dual 2mm t/h - CLT-113-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-13-ND.
CONN RCPT 28POS DUAL 2MM T/H - CLT-114-01-G-D
Order 'conn rcpt 28pos dual 2mm t/h - CLT-114-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-14-ND.
Send this link via E-Mail
Help With This Screen