CONN RCPT 68POS DUAL 2MM T/H - CLT-134-01-L-D - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLT-134-01-L-D
| Digi-Key Part Number | SAM1164-34-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CLT-134-01-L-D | |||
| Description | CONN RCPT 68POS DUAL 2MM T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLT-134-01-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.084" (2.13mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLT 134 01 L D CLT13401LD SAM1164 34 ND SAM116434ND SAM1164-34 |
CLT-134-01-L-D Specification Sheet
CONN RCPT 68POS DUAL 2MM T/H - CLT-134-01-L-D (SAM1164-34-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLT-134-01-L-DCONN RCPT 68POS DUAL 2MM T/H - CLT-134-01-G-D
Order 'conn rcpt 68pos dual 2mm t/h - CLT-134-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-34-ND.
CONN RCPT 68POS DUAL 2MM T/H - CLT-134-01-L-D
Order 'conn rcpt 68pos dual 2mm t/h - CLT-134-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1164-34-ND.
CONN RCPT 4POS DUAL 2MM T/H - CLT-102-01-G-D
Order 'conn rcpt 4pos dual 2mm t/h - CLT-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-02-ND.
CONN RCPT 6POS DUAL 2MM T/H - CLT-103-01-G-D
Order 'conn rcpt 6pos dual 2mm t/h - CLT-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-03-ND.
CONN RCPT 8POS DUAL 2MM T/H - CLT-104-01-G-D
Order 'conn rcpt 8pos dual 2mm t/h - CLT-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-04-ND.
CONN RCPT 10POS DUAL 2MM T/H - CLT-105-01-G-D
Order 'conn rcpt 10pos dual 2mm t/h - CLT-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-05-ND.
CONN RCPT 12POS DUAL 2MM T/H - CLT-106-01-G-D
Order 'conn rcpt 12pos dual 2mm t/h - CLT-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-06-ND.
CONN RCPT 14POS DUAL 2MM T/H - CLT-107-01-G-D
Order 'conn rcpt 14pos dual 2mm t/h - CLT-107-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-07-ND.
CONN RCPT 16POS DUAL 2MM T/H - CLT-108-01-G-D
Order 'conn rcpt 16pos dual 2mm t/h - CLT-108-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-08-ND.
CONN RCPT 18POS DUAL 2MM T/H - CLT-109-01-G-D
Order 'conn rcpt 18pos dual 2mm t/h - CLT-109-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-09-ND.
CONN RCPT 20POS DUAL 2MM T/H - CLT-110-01-G-D
Order 'conn rcpt 20pos dual 2mm t/h - CLT-110-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-10-ND.
CONN RCPT 22POS DUAL 2MM T/H - CLT-111-01-G-D
Order 'conn rcpt 22pos dual 2mm t/h - CLT-111-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-11-ND.
CONN RCPT 24POS DUAL 2MM T/H - CLT-112-01-G-D
Order 'conn rcpt 24pos dual 2mm t/h - CLT-112-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-12-ND.
CONN RCPT 26POS DUAL 2MM T/H - CLT-113-01-G-D
Order 'conn rcpt 26pos dual 2mm t/h - CLT-113-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-13-ND.
CONN RCPT 28POS DUAL 2MM T/H - CLT-114-01-G-D
Order 'conn rcpt 28pos dual 2mm t/h - CLT-114-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-14-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle CLT-134-01-L-D
Send this link via E-Mail
Help With This Screen
