CONN RCPT 18POS DUAL 2MM T/H - CLT-109-01-G-D - Connectors
| Digi-Key Part Number | SAM1163-09-ND |
1 10 100 500 1000 5000 10000 |
5.41000 4.83700 3.98300 3.14848 2.70275 2.46567 2.37084 |
Extended Price
5.41 48.37 398.30 1574.24 2702.75 12328.35 23708.40 |
| Manufacturer Part Number | CLT-109-01-G-D | |||
| Description | CONN RCPT 18POS DUAL 2MM T/H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLT-109-01-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | CLT |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLT 109 01 G D CLT10901GD SAM1163 09 ND SAM116309ND SAM1163-09 |
CLT-109-01-G-D Specification Sheet
CONN RCPT 18POS DUAL 2MM T/H - CLT-109-01-G-D (SAM1163-09-ND) - Connectors
Related parts Connectors:CONN RCPT 18POS DUAL 2MM T/H - CLT-109-01-G-D
Order 'conn rcpt 18pos dual 2mm t/h - CLT-109-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-09-ND.
CONN RCPT 18POS DUAL 2MM T/H - CLT-109-01-L-D
Order 'conn rcpt 18pos dual 2mm t/h - CLT-109-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1164-09-ND.
CONN RCPT 4POS DUAL 2MM T/H - CLT-102-01-G-D
Order 'conn rcpt 4pos dual 2mm t/h - CLT-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-02-ND.
CONN RCPT 6POS DUAL 2MM T/H - CLT-103-01-G-D
Order 'conn rcpt 6pos dual 2mm t/h - CLT-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-03-ND.
CONN RCPT 8POS DUAL 2MM T/H - CLT-104-01-G-D
Order 'conn rcpt 8pos dual 2mm t/h - CLT-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-04-ND.
CONN RCPT 10POS DUAL 2MM T/H - CLT-105-01-G-D
Order 'conn rcpt 10pos dual 2mm t/h - CLT-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-05-ND.
CONN RCPT 12POS DUAL 2MM T/H - CLT-106-01-G-D
Order 'conn rcpt 12pos dual 2mm t/h - CLT-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-06-ND.
CONN RCPT 14POS DUAL 2MM T/H - CLT-107-01-G-D
Order 'conn rcpt 14pos dual 2mm t/h - CLT-107-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-07-ND.
CONN RCPT 16POS DUAL 2MM T/H - CLT-108-01-G-D
Order 'conn rcpt 16pos dual 2mm t/h - CLT-108-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-08-ND.
CONN RCPT 20POS DUAL 2MM T/H - CLT-110-01-G-D
Order 'conn rcpt 20pos dual 2mm t/h - CLT-110-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-10-ND.
CONN RCPT 22POS DUAL 2MM T/H - CLT-111-01-G-D
Order 'conn rcpt 22pos dual 2mm t/h - CLT-111-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-11-ND.
CONN RCPT 24POS DUAL 2MM T/H - CLT-112-01-G-D
Order 'conn rcpt 24pos dual 2mm t/h - CLT-112-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-12-ND.
CONN RCPT 26POS DUAL 2MM T/H - CLT-113-01-G-D
Order 'conn rcpt 26pos dual 2mm t/h - CLT-113-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-13-ND.
CONN RCPT 28POS DUAL 2MM T/H - CLT-114-01-G-D
Order 'conn rcpt 28pos dual 2mm t/h - CLT-114-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-14-ND.
CONN RCPT 30POS DUAL 2MM T/H - CLT-115-01-G-D
Order 'conn rcpt 30pos dual 2mm t/h - CLT-115-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1163-15-ND.
Send this link via E-Mail
Help With This Screen