CONN HEADER 100PS DL.05" PCB/SMD - FTSH-150-01-L-MT
| Digi-Key Part Number | SAM1162-50-ND |
1 10 100 500 1000 5000 |
9.84000 7.17500 6.15000 5.63750 5.43250 5.02250 |
Extended Price
9.84 71.75 615.00 2818.75 5432.50 25112.50 |
| Manufacturer Part Number | FTSH-150-01-L-MT | |||
| Description | CONN HEADER 100PS DL.05" PCB/SMD | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTSH-150-01-L-MT |
| Vendor | Samtec Inc |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle - Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | FTSH |
| Packaging | Tube |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTSH 150 01 L MT FTSH15001LMT SAM1162 50 ND SAM116250ND SAM1162-50 |
FTSH-150-01-L-MT Specification Sheet
CONN HEADER 100PS DL.05" PCB/SMD - FTSH-150-01-L-MT (SAM1162-50-ND)
Related parts:CONN HEADER 4POS DL .05" PCB/SMD - FTSH-102-01-L-MT
Order 'conn header 4pos dl .05" pcb/smd - FTSH-102-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-02-ND.
CONN HEADER 6POS DL .05" PCB/SMD - FTSH-103-01-L-MT
Order 'conn header 6pos dl .05" pcb/smd - FTSH-103-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-03-ND.
CONN HEADER 8POS DL .05" PCB/SMD - FTSH-104-01-L-MT
Order 'conn header 8pos dl .05" pcb/smd - FTSH-104-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-04-ND.
CONN HEADER 100PS DL.05" PCB/SMD - FTSH-150-01-L-MT
Order 'conn header 100ps dl.05" pcb/smd - FTSH-150-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1162-50-ND.
CONN HEADER 100POS DUAL .05" T/H - FTS-150-01-L-D
Order 'conn header 100pos dual .05" t/h - FTS-150-01-L-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1156-50-ND.
CONN HEADR 100PS DL .05" R/A SMD - FTSH-150-01-L-DH
Order 'conn headr 100ps dl .05" r/a smd - FTSH-150-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1160-50-ND.
CONN HEADER 4POS DL .05" R/A SMD - FTSH-102-01-L-DH
Order 'conn header 4pos dl .05" r/a smd - FTSH-102-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-02-ND.
CONN HEADER 6POS DL .05" R/A SMD - FTSH-103-01-L-DH
Order 'conn header 6pos dl .05" r/a smd - FTSH-103-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-03-ND.
CONN HEADER 8POS DL .05" R/A SMD - FTSH-104-01-L-DH
Order 'conn header 8pos dl .05" r/a smd - FTSH-104-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-04-ND.
CONN HEADER 100POS DUAL .05" SMD - FTSH-150-01-L-DV
Order 'conn header 100pos dual .05" smd - FTSH-150-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1161-50-ND.
CONN HEADER 100PS DL 1MM R/A SMD - FTMH-150-03-L-DH
Order 'conn header 100ps dl 1mm r/a smd - FTMH-150-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-50-ND.
CONN HEADR 100PS .8MM DL R/A SMD - FTE-150-01-G-DH
Order 'conn headr 100ps .8mm dl r/a smd - FTE-150-01-G-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-50-ND.
CONN HEADER 10POS DL.05" PCB/SMD - FTSH-105-01-L-MT
Order 'conn header 10pos dl.05" pcb/smd - FTSH-105-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-05-ND.
CONN HEADER 12POS DL.05" PCB/SMD - FTSH-106-01-L-MT
Order 'conn header 12pos dl.05" pcb/smd - FTSH-106-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-06-ND.
CONN HEADER 14POS DL.05" PCB/SMD - FTSH-107-01-L-MT
Order 'conn header 14pos dl.05" pcb/smd - FTSH-107-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-07-ND.
Send this link via E-Mail
Help With This Screen