CONN HEADER 38POS DL.05" PCB/SMD - FTSH-119-01-L-MT - Connectors, Interconnects
| Digi-Key Part Number | SAM1162-19-ND |
1 10 100 500 1000 5000 10000 |
7.26000 6.49400 5.34800 4.22748 3.62900 3.31067 3.18334 |
Extended Price
7.26 64.94 534.80 2113.74 3629.00 16553.35 31833.40 |
| Manufacturer Part Number | FTSH-119-01-L-MT | |||
| Description | CONN HEADER 38POS DL.05" PCB/SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTSH-119-01-L-MT |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Height Above Board | 0.135" (3.43mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle, Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTSH 119 01 L MT FTSH11901LMT SAM1162 19 ND SAM116219ND SAM1162-19 |
FTSH-119-01-L-MT Specification Sheet
CONN HEADER 38POS DL.05" PCB/SMD - FTSH-119-01-L-MT (SAM1162-19-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 38POS DL.05" PCB/SMD - FTSH-119-01-L-MT
Order 'conn header 38pos dl.05" pcb/smd - FTSH-119-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-19-ND.
CONN HEADER 10POS DL.05" PCB/SMD - FTSH-105-01-L-MT
Order 'conn header 10pos dl.05" pcb/smd - FTSH-105-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-05-ND.
CONN HEADER 12POS DL.05" PCB/SMD - FTSH-106-01-L-MT
Order 'conn header 12pos dl.05" pcb/smd - FTSH-106-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-06-ND.
CONN HEADER 14POS DL.05" PCB/SMD - FTSH-107-01-L-MT
Order 'conn header 14pos dl.05" pcb/smd - FTSH-107-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-07-ND.
CONN HEADER 16POS DL.05" PCB/SMD - FTSH-108-01-L-MT
Order 'conn header 16pos dl.05" pcb/smd - FTSH-108-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-08-ND.
CONN HEADER 18POS DL.05" PCB/SMD - FTSH-109-01-L-MT
Order 'conn header 18pos dl.05" pcb/smd - FTSH-109-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-09-ND.
CONN HEADER 20POS DL.05" PCB/SMD - FTSH-110-01-L-MT
Order 'conn header 20pos dl.05" pcb/smd - FTSH-110-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-10-ND.
CONN HEADER 22POS DL.05" PCB/SMD - FTSH-111-01-L-MT
Order 'conn header 22pos dl.05" pcb/smd - FTSH-111-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-11-ND.
CONN HEADER 24POS DL.05" PCB/SMD - FTSH-112-01-L-MT
Order 'conn header 24pos dl.05" pcb/smd - FTSH-112-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-12-ND.
CONN HEADER 26POS DL.05" PCB/SMD - FTSH-113-01-L-MT
Order 'conn header 26pos dl.05" pcb/smd - FTSH-113-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-13-ND.
CONN HEADER 28POS DL.05" PCB/SMD - FTSH-114-01-L-MT
Order 'conn header 28pos dl.05" pcb/smd - FTSH-114-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-14-ND.
CONN HEADER 30POS DL.05" PCB/SMD - FTSH-115-01-L-MT
Order 'conn header 30pos dl.05" pcb/smd - FTSH-115-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-15-ND.
CONN HEADER 32POS DL.05" PCB/SMD - FTSH-116-01-L-MT
Order 'conn header 32pos dl.05" pcb/smd - FTSH-116-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-16-ND.
CONN HEADER 34POS DL.05" PCB/SMD - FTSH-117-01-L-MT
Order 'conn header 34pos dl.05" pcb/smd - FTSH-117-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-17-ND.
CONN HEADER 36POS DL.05" PCB/SMD - FTSH-118-01-L-MT
Order 'conn header 36pos dl.05" pcb/smd - FTSH-118-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-18-ND.
Send this link via E-Mail
Help With This Screen
