CONN HEADER 6POS DL .05" PCB/SMD - FTSH-103-01-L-MT - Connectors
| Digi-Key Part Number | SAM1162-03-ND |
1 10 100 500 1000 5000 10000 |
4.52000 4.04600 3.33200 2.63388 2.26100 2.06267 1.98334 |
Extended Price
4.52 40.46 333.20 1316.94 2261.00 10313.35 19833.40 |
| Manufacturer Part Number | FTSH-103-01-L-MT | |||
| Description | CONN HEADER 6POS DL .05" PCB/SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTSH-103-01-L-MT |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle - Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | FTSH |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTSH 103 01 L MT FTSH10301LMT SAM1162 03 ND SAM116203ND SAM1162-03 |
FTSH-103-01-L-MT Specification Sheet
CONN HEADER 6POS DL .05" PCB/SMD - FTSH-103-01-L-MT (SAM1162-03-ND) - Connectors
Related parts Connectors :CONN HEADER 6POS DL .05" PCB/SMD - FTSH-103-01-L-MT
Order 'conn header 6pos dl .05" pcb/smd - FTSH-103-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-03-ND.
CONN HEADER 4POS DL .05" PCB/SMD - FTSH-102-01-L-MT
Order 'conn header 4pos dl .05" pcb/smd - FTSH-102-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-02-ND.
CONN HEADER 8POS DL .05" PCB/SMD - FTSH-104-01-L-MT
Order 'conn header 8pos dl .05" pcb/smd - FTSH-104-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-04-ND.
CONN HEADER 6POS DUAL .05" T/H - FTS-103-01-L-D
Order 'conn header 6pos dual .05" t/h - FTS-103-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-03-ND.
CONN HEADER 6POS DL .05" R/A SMD - FTSH-103-01-L-DH
Order 'conn header 6pos dl .05" r/a smd - FTSH-103-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-03-ND.
CONN HEADER 6POS DUAL .05" T/H - FTS-103-03-L-D
Order 'conn header 6pos dual .05" t/h - FTS-103-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-03-ND.
CONN HEADER 6POS DUAL 2MM T/H - TMM-103-01-G-D
Order 'conn header 6pos dual 2mm t/h - TMM-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-03-ND.
CONN HEADER 6POS DUAL 2MM T/H - TMM-103-01-S-D
Order 'conn header 6pos dual 2mm t/h - TMM-103-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-03-ND.
CONN HEADER 6POS DUAL 2MM T/H - TMM-103-01-T-D
Order 'conn header 6pos dual 2mm t/h - TMM-103-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-03-ND.
CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614
Order 'conn header 6pos dl 2mm vert smd - 87759-0614' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18713-ND.
CONN HEADER 6POS DUAL .05" SMD - FTSH-103-01-L-DV
Order 'conn header 6pos dual .05" smd - FTSH-103-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-03-ND.
CONN HEADER 6POS DUAL .05" SMD - FTS-103-01-L-DV
Order 'conn header 6pos dual .05" smd - FTS-103-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-03-ND.
CONN HEADER 4POS DL .05" R/A SMD - FTSH-102-01-L-DH
Order 'conn header 4pos dl .05" r/a smd - FTSH-102-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-02-ND.
CONN HEADER 8POS DL .05" R/A SMD - FTSH-104-01-L-DH
Order 'conn header 8pos dl .05" r/a smd - FTSH-104-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-04-ND.
CONN HEADER 6POS DL 1MM R/A SMD - FTMH-103-03-L-DH
Order 'conn header 6pos dl 1mm r/a smd - FTMH-103-03-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1130-03-ND.
Send this link via E-Mail
Help With This Screen