CONN HEADER 74POS DUAL .05" SMD - FTSH-137-01-L-DV - Connectors, Interconnects
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-137-01-L-DV
| Digi-Key Part Number | SAM1161-37-ND |
1 10 100 500 1000 5000 10000 |
8.77000 7.84600 6.46100 5.10728 4.38425 3.99967 3.84584 |
Extended Price
8.77 78.46 646.10 2553.64 4384.25 19998.35 38458.40 |
| Manufacturer Part Number | FTSH-137-01-L-DV | |||
| Description | CONN HEADER 74POS DUAL .05" SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTSH-137-01-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Height Above Board | 0.115" (2.92mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTSH 137 01 L DV FTSH13701LDV SAM1161 37 ND SAM116137ND SAM1161-37 |
FTSH-137-01-L-DV Specification Sheet
CONN HEADER 74POS DUAL .05" SMD - FTSH-137-01-L-DV (SAM1161-37-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-137-01-L-DVCONN HEADER 74POS DUAL .05" SMD - FTSH-137-01-L-DV
Order 'conn header 74pos dual .05" smd - FTSH-137-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-37-ND.
CONN HEADER 74POS DUAL .05" SMD - FTS-137-01-L-DV
Order 'conn header 74pos dual .05" smd - FTS-137-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-37-ND.
CONN HEADER 4POS DUAL .05" SMD - FTSH-102-01-L-DV
Order 'conn header 4pos dual .05" smd - FTSH-102-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-02-ND.
CONN HEADER 6POS DUAL .05" SMD - FTSH-103-01-L-DV
Order 'conn header 6pos dual .05" smd - FTSH-103-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-03-ND.
CONN HEADER 8POS DUAL .05" SMD - FTSH-104-01-L-DV
Order 'conn header 8pos dual .05" smd - FTSH-104-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-04-ND.
CONN HEADER 10POS DUAL .05" SMD - FTSH-105-01-L-DV
Order 'conn header 10pos dual .05" smd - FTSH-105-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-05-ND.
CONN HEADER 12POS DUAL .05" SMD - FTSH-106-01-L-DV
Order 'conn header 12pos dual .05" smd - FTSH-106-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-06-ND.
CONN HEADER 14POS DUAL .05" SMD - FTSH-107-01-L-DV
Order 'conn header 14pos dual .05" smd - FTSH-107-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-07-ND.
CONN HEADER 16POS DUAL .05" SMD - FTSH-108-01-L-DV
Order 'conn header 16pos dual .05" smd - FTSH-108-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-08-ND.
CONN HEADER 18POS DUAL .05" SMD - FTSH-109-01-L-DV
Order 'conn header 18pos dual .05" smd - FTSH-109-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-09-ND.
CONN HEADER 20POS DUAL .05" SMD - FTSH-110-01-L-DV
Order 'conn header 20pos dual .05" smd - FTSH-110-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-10-ND.
CONN HEADER 22POS DUAL .05" SMD - FTSH-111-01-L-DV
Order 'conn header 22pos dual .05" smd - FTSH-111-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-11-ND.
CONN HEADER 24POS DUAL .05" SMD - FTSH-112-01-L-DV
Order 'conn header 24pos dual .05" smd - FTSH-112-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-12-ND.
CONN HEADER 26POS DUAL .05" SMD - FTSH-113-01-L-DV
Order 'conn header 26pos dual .05" smd - FTSH-113-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-13-ND.
CONN HEADER 28POS DUAL .05" SMD - FTSH-114-01-L-DV
Order 'conn header 28pos dual .05" smd - FTSH-114-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-14-ND.
Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-137-01-L-DV
Send this link via E-Mail
Help With This Screen
