Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-134-01-L-DV
CONN HEADER 68POS DUAL .05" SMD - FTSH-134-01-L-DV - Connectors, Interconnects
| Digi-Key Part Number | SAM1161-34-ND |
1 10 100 500 1000 5000 10000 |
8.34000 7.46300 6.14600 4.85828 4.17050 3.80467 3.65834 |
Extended Price
8.34 74.63 614.60 2429.14 4170.50 19023.35 36583.40 |
| Manufacturer Part Number | FTSH-134-01-L-DV | |||
| Description | CONN HEADER 68POS DUAL .05" SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTSH-134-01-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Height Above Board | 0.115" (2.92mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTSH 134 01 L DV FTSH13401LDV SAM1161 34 ND SAM116134ND SAM1161-34 |
FTSH-134-01-L-DV Specification Sheet
CONN HEADER 68POS DUAL .05" SMD - FTSH-134-01-L-DV (SAM1161-34-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-134-01-L-DVGold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-134-01-L-DV
Order 'conn header 68pos dual .05" smd - FTSH-134-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-34-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-134-01-L-DV
Order 'conn header 68pos dual .05" smd - FTS-134-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-34-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-134-03-L-DV
Order 'conn header 68pos dual .05" smd - FTS-134-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-34-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTMH-134-03-L-DV
Order 'conn header 68pos dual 1mm smd - FTMH-134-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-34-ND.
Gold Surface Mount, Right Angle, Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-134-01-L-MT
Order 'conn header 68pos dl.05" pcb/smd - FTSH-134-01-L-MT' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-34-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-134-01-G-D-SM
Order 'conn header 68pos dual 2mm smd - TMM-134-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-34-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-134-01-S-D-SM
Order 'conn header 68pos dual 2mm smd - TMM-134-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-34-ND.
Tin Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TMM-134-01-T-D-SM
Order 'conn header 68pos dual 2mm smd - TMM-134-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-34-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-102-01-L-DV
Order 'conn header 4pos dual .05" smd - FTSH-102-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-02-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-103-01-L-DV
Order 'conn header 6pos dual .05" smd - FTSH-103-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-03-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-104-01-L-DV
Order 'conn header 8pos dual .05" smd - FTSH-104-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-04-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-105-01-L-DV
Order 'conn header 10pos dual .05" smd - FTSH-105-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-05-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-106-01-L-DV
Order 'conn header 12pos dual .05" smd - FTSH-106-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-06-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-107-01-L-DV
Order 'conn header 14pos dual .05" smd - FTSH-107-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-07-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-108-01-L-DV
Order 'conn header 16pos dual .05" smd - FTSH-108-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-08-ND.
Options for Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-134-01-L-DV
Send this link via E-Mail
Help With This Screen
