CONN HEADR 78POS DL .05" R/A SMD - FTSH-139-01-L-DH
| Digi-Key Part Number | SAM1160-39-ND |
1 10 100 500 1000 5000 10000 |
10.68000 9.55400 7.86800 6.21948 5.33900 4.87067 4.68334 |
Extended Price
10.68 95.54 786.80 3109.74 5339.00 24353.35 46833.40 |
| Manufacturer Part Number | FTSH-139-01-L-DH | |||
| Description | CONN HEADR 78POS DL .05" R/A SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTSH-139-01-L-DH |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | FTSH |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTSH 139 01 L DH FTSH13901LDH SAM1160 39 ND SAM116039ND SAM1160-39 |
FTSH-139-01-L-DH Specification Sheet
CONN HEADR 78POS DL .05" R/A SMD - FTSH-139-01-L-DH (SAM1160-39-ND)
Related parts:CONN HEADR 78POS DL .05" R/A SMD - FTSH-139-01-L-DH
Order 'conn headr 78pos dl .05" r/a smd - FTSH-139-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-39-ND.
CONN HEADR 10POS DL .05" R/A SMD - FTSH-105-01-L-DH
Order 'conn headr 10pos dl .05" r/a smd - FTSH-105-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-05-ND.
CONN HEADR 12POS DL .05" R/A SMD - FTSH-106-01-L-DH
Order 'conn headr 12pos dl .05" r/a smd - FTSH-106-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-06-ND.
CONN HEADR 14POS DL .05" R/A SMD - FTSH-107-01-L-DH
Order 'conn headr 14pos dl .05" r/a smd - FTSH-107-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-07-ND.
CONN HEADR 16POS DL .05" R/A SMD - FTSH-108-01-L-DH
Order 'conn headr 16pos dl .05" r/a smd - FTSH-108-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-08-ND.
CONN HEADR 18POS DL .05" R/A SMD - FTSH-109-01-L-DH
Order 'conn headr 18pos dl .05" r/a smd - FTSH-109-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-09-ND.
CONN HEADR 20POS DL .05" R/A SMD - FTSH-110-01-L-DH
Order 'conn headr 20pos dl .05" r/a smd - FTSH-110-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-10-ND.
CONN HEADR 22POS DL .05" R/A SMD - FTSH-111-01-L-DH
Order 'conn headr 22pos dl .05" r/a smd - FTSH-111-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-11-ND.
CONN HEADR 24POS DL .05" R/A SMD - FTSH-112-01-L-DH
Order 'conn headr 24pos dl .05" r/a smd - FTSH-112-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-12-ND.
CONN HEADR 26POS DL .05" R/A SMD - FTSH-113-01-L-DH
Order 'conn headr 26pos dl .05" r/a smd - FTSH-113-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-13-ND.
CONN HEADR 28POS DL .05" R/A SMD - FTSH-114-01-L-DH
Order 'conn headr 28pos dl .05" r/a smd - FTSH-114-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-14-ND.
CONN HEADR 30POS DL .05" R/A SMD - FTSH-115-01-L-DH
Order 'conn headr 30pos dl .05" r/a smd - FTSH-115-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-15-ND.
CONN HEADR 32POS DL .05" R/A SMD - FTSH-116-01-L-DH
Order 'conn headr 32pos dl .05" r/a smd - FTSH-116-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-16-ND.
CONN HEADR 34POS DL .05" R/A SMD - FTSH-117-01-L-DH
Order 'conn headr 34pos dl .05" r/a smd - FTSH-117-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-17-ND.
CONN HEADR 36POS DL .05" R/A SMD - FTSH-118-01-L-DH
Order 'conn headr 36pos dl .05" r/a smd - FTSH-118-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-18-ND.
Send this link via E-Mail
Help With This Screen