CONN HEADR 68POS DL .05" R/A SMD - FTSH-134-01-L-DH
Gold Surface Mount, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-134-01-L-DH
| Digi-Key Part Number | SAM1160-34-ND |
1 10 100 500 1000 5000 10000 |
9.82000 8.78900 7.23800 5.72148 4.91150 4.48067 4.30834 |
Extended Price
9.82 87.89 723.80 2860.74 4911.50 22403.35 43083.40 |
| Manufacturer Part Number | FTSH-134-01-L-DH | |||
| Description | CONN HEADR 68POS DL .05" R/A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTSH-134-01-L-DH |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Height Above Board | 0.135" (3.43mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTSH 134 01 L DH FTSH13401LDH SAM1160 34 ND SAM116034ND SAM1160-34 |
FTSH-134-01-L-DH Specification Sheet
CONN HEADR 68POS DL .05" R/A SMD - FTSH-134-01-L-DH (SAM1160-34-ND)
Related parts Gold Surface Mount, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-134-01-L-DHCONN HEADR 68POS DL .05" R/A SMD - FTSH-134-01-L-DH
Order 'conn headr 68pos dl .05" r/a smd - FTSH-134-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-34-ND.
CONN HEADR 10POS DL .05" R/A SMD - FTSH-105-01-L-DH
Order 'conn headr 10pos dl .05" r/a smd - FTSH-105-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-05-ND.
CONN HEADR 12POS DL .05" R/A SMD - FTSH-106-01-L-DH
Order 'conn headr 12pos dl .05" r/a smd - FTSH-106-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-06-ND.
CONN HEADR 14POS DL .05" R/A SMD - FTSH-107-01-L-DH
Order 'conn headr 14pos dl .05" r/a smd - FTSH-107-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-07-ND.
CONN HEADR 16POS DL .05" R/A SMD - FTSH-108-01-L-DH
Order 'conn headr 16pos dl .05" r/a smd - FTSH-108-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-08-ND.
CONN HEADR 18POS DL .05" R/A SMD - FTSH-109-01-L-DH
Order 'conn headr 18pos dl .05" r/a smd - FTSH-109-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-09-ND.
CONN HEADR 20POS DL .05" R/A SMD - FTSH-110-01-L-DH
Order 'conn headr 20pos dl .05" r/a smd - FTSH-110-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-10-ND.
CONN HEADR 22POS DL .05" R/A SMD - FTSH-111-01-L-DH
Order 'conn headr 22pos dl .05" r/a smd - FTSH-111-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-11-ND.
CONN HEADR 24POS DL .05" R/A SMD - FTSH-112-01-L-DH
Order 'conn headr 24pos dl .05" r/a smd - FTSH-112-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-12-ND.
CONN HEADR 26POS DL .05" R/A SMD - FTSH-113-01-L-DH
Order 'conn headr 26pos dl .05" r/a smd - FTSH-113-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-13-ND.
CONN HEADR 28POS DL .05" R/A SMD - FTSH-114-01-L-DH
Order 'conn headr 28pos dl .05" r/a smd - FTSH-114-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-14-ND.
CONN HEADR 30POS DL .05" R/A SMD - FTSH-115-01-L-DH
Order 'conn headr 30pos dl .05" r/a smd - FTSH-115-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-15-ND.
CONN HEADR 32POS DL .05" R/A SMD - FTSH-116-01-L-DH
Order 'conn headr 32pos dl .05" r/a smd - FTSH-116-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-16-ND.
CONN HEADR 34POS DL .05" R/A SMD - FTSH-117-01-L-DH
Order 'conn headr 34pos dl .05" r/a smd - FTSH-117-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-17-ND.
CONN HEADR 36POS DL .05" R/A SMD - FTSH-118-01-L-DH
Order 'conn headr 36pos dl .05" r/a smd - FTSH-118-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1160-18-ND.
Options for Gold Surface Mount, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-134-01-L-DH
Send this link via E-Mail
Help With This Screen
