CONN HEADER 74POS DUAL .05" T/H - FTS-137-03-L-D
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-137-03-L-D
| Digi-Key Part Number | SAM1158-37-ND |
1 10 100 500 1000 5000 10000 |
7.92000 7.08900 5.83800 4.61480 3.96150 3.61400 3.47500 |
Extended Price
7.92 70.89 583.80 2307.40 3961.50 18070.00 34750.00 |
| Manufacturer Part Number | FTS-137-03-L-D | |||
| Description | CONN HEADER 74POS DUAL .05" T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTS-137-03-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.065" (1.65mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 74 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTS 137 03 L D FTS13703LD SAM1158 37 ND SAM115837ND SAM1158-37 |
FTS-137-03-L-D Specification Sheet
CONN HEADER 74POS DUAL .05" T/H - FTS-137-03-L-D (SAM1158-37-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-137-03-L-DCONN HEADER 74POS DUAL .05" T/H - FTS-137-03-L-D
Order 'conn header 74pos dual .05" t/h - FTS-137-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-37-ND.
CONN HEADER 74POS DUAL .05" T/H - FTS-137-01-L-D
Order 'conn header 74pos dual .05" t/h - FTS-137-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-37-ND.
CONN HEADER 74POS DUAL .05" SMD - FTS-137-03-L-DV
Order 'conn header 74pos dual .05" smd - FTS-137-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-37-ND.
CONN HEADER 4POS DUAL .05" T/H - FTS-102-03-L-D
Order 'conn header 4pos dual .05" t/h - FTS-102-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-02-ND.
CONN HEADER 6POS DUAL .05" T/H - FTS-103-03-L-D
Order 'conn header 6pos dual .05" t/h - FTS-103-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-03-ND.
CONN HEADER 8POS DUAL .05" T/H - FTS-104-03-L-D
Order 'conn header 8pos dual .05" t/h - FTS-104-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-04-ND.
CONN HEADER 10POS DUAL .05" T/H - FTS-105-03-L-D
Order 'conn header 10pos dual .05" t/h - FTS-105-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-05-ND.
CONN HEADER 12POS DUAL .05" T/H - FTS-106-03-L-D
Order 'conn header 12pos dual .05" t/h - FTS-106-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-06-ND.
CONN HEADER 14POS DUAL .05" T/H - FTS-107-03-L-D
Order 'conn header 14pos dual .05" t/h - FTS-107-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-07-ND.
CONN HEADER 16POS DUAL .05" T/H - FTS-108-03-L-D
Order 'conn header 16pos dual .05" t/h - FTS-108-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-08-ND.
CONN HEADER 18POS DUAL .05" T/H - FTS-109-03-L-D
Order 'conn header 18pos dual .05" t/h - FTS-109-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-09-ND.
CONN HEADER 20POS DUAL .05" T/H - FTS-110-03-L-D
Order 'conn header 20pos dual .05" t/h - FTS-110-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-10-ND.
CONN HEADER 22POS DUAL .05" T/H - FTS-111-03-L-D
Order 'conn header 22pos dual .05" t/h - FTS-111-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-11-ND.
CONN HEADER 24POS DUAL .05" T/H - FTS-112-03-L-D
Order 'conn header 24pos dual .05" t/h - FTS-112-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-12-ND.
CONN HEADER 26POS DUAL .05" T/H - FTS-113-03-L-D
Order 'conn header 26pos dual .05" t/h - FTS-113-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-13-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-137-03-L-D
Send this link via E-Mail
Help With This Screen
