CONN HEADER 38POS DUAL .05" T/H - FTS-119-03-L-D - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-119-03-L-D
| Digi-Key Part Number | SAM1158-19-ND |
1 10 100 500 1000 5000 10000 |
5.53000 4.94700 4.07400 3.22040 2.76450 2.52200 2.42500 |
Extended Price
5.53 49.47 407.40 1610.20 2764.50 12610.00 24250.00 |
| Manufacturer Part Number | FTS-119-03-L-D | |||
| Description | CONN HEADER 38POS DUAL .05" T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTS-119-03-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.065" (1.65mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 38 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTS 119 03 L D FTS11903LD SAM1158 19 ND SAM115819ND SAM1158-19 |
FTS-119-03-L-D Specification Sheet
CONN HEADER 38POS DUAL .05" T/H - FTS-119-03-L-D (SAM1158-19-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-119-03-L-DCONN HEADER 38POS DUAL .05" T/H - FTS-119-01-L-D
Order 'conn header 38pos dual .05" t/h - FTS-119-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-19-ND.
CONN HEADER 38POS DUAL .05" T/H - FTS-119-03-L-D
Order 'conn header 38pos dual .05" t/h - FTS-119-03-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1158-19-ND.
CONN HEADER 38POS DUAL .05" SMD - FTS-119-01-L-DV
Order 'conn header 38pos dual .05" smd - FTS-119-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-19-ND.
CONN HEADER 38POS DUAL .05" SMD - FTS-119-03-L-DV
Order 'conn header 38pos dual .05" smd - FTS-119-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-19-ND.
CONN HEADER 4POS DUAL .05" T/H - FTS-102-01-L-D
Order 'conn header 4pos dual .05" t/h - FTS-102-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-02-ND.
CONN HEADER 6POS DUAL .05" T/H - FTS-103-01-L-D
Order 'conn header 6pos dual .05" t/h - FTS-103-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-03-ND.
CONN HEADER 8POS DUAL .05" T/H - FTS-104-01-L-D
Order 'conn header 8pos dual .05" t/h - FTS-104-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-04-ND.
CONN HEADER 10POS DUAL .05" T/H - FTS-105-01-L-D
Order 'conn header 10pos dual .05" t/h - FTS-105-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-05-ND.
CONN HEADER 12POS DUAL .05" T/H - FTS-106-01-L-D
Order 'conn header 12pos dual .05" t/h - FTS-106-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-06-ND.
CONN HEADER 14POS DUAL .05" T/H - FTS-107-01-L-D
Order 'conn header 14pos dual .05" t/h - FTS-107-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-07-ND.
CONN HEADER 16POS DUAL .05" T/H - FTS-108-01-L-D
Order 'conn header 16pos dual .05" t/h - FTS-108-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-08-ND.
CONN HEADER 18POS DUAL .05" T/H - FTS-109-01-L-D
Order 'conn header 18pos dual .05" t/h - FTS-109-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-09-ND.
CONN HEADER 20POS DUAL .05" T/H - FTS-110-01-L-D
Order 'conn header 20pos dual .05" t/h - FTS-110-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-10-ND.
CONN HEADER 22POS DUAL .05" T/H - FTS-111-01-L-D
Order 'conn header 22pos dual .05" t/h - FTS-111-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-11-ND.
CONN HEADER 24POS DUAL .05" T/H - FTS-112-01-L-D
Order 'conn header 24pos dual .05" t/h - FTS-112-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1156-12-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Header, Unshrouded FTS-119-03-L-D
Send this link via E-Mail
Help With This Screen
