CONN HEADER 68POS DUAL .05" SMD - FTS-134-01-L-DV - Connectors, Interconnects
| Digi-Key Part Number | SAM1157-34-ND |
1 10 100 500 1000 5000 10000 |
8.34000 7.46300 6.14600 4.85828 4.17050 3.80467 3.65834 |
Extended Price
8.34 74.63 614.60 2429.14 4170.50 19023.35 36583.40 |
| Manufacturer Part Number | FTS-134-01-L-DV | |||
| Description | CONN HEADER 68POS DUAL .05" SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTS-134-01-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 68 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTS 134 01 L DV FTS13401LDV SAM1157 34 ND SAM115734ND SAM1157-34 |
FTS-134-01-L-DV Specification Sheet
CONN HEADER 68POS DUAL .05" SMD - FTS-134-01-L-DV (SAM1157-34-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 68POS DUAL .05" SMD - FTS-134-01-L-DV
Order 'conn header 68pos dual .05" smd - FTS-134-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-34-ND.
CONN HEADER 68POS DUAL .05" SMD - FTS-134-03-L-DV
Order 'conn header 68pos dual .05" smd - FTS-134-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-34-ND.
CONN HEADER 68POS DUAL .05" SMD - FTSH-134-01-L-DV
Order 'conn header 68pos dual .05" smd - FTSH-134-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-34-ND.
CONN HEADER 4POS DUAL .05" SMD - FTS-102-01-L-DV
Order 'conn header 4pos dual .05" smd - FTS-102-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-02-ND.
CONN HEADER 6POS DUAL .05" SMD - FTS-103-01-L-DV
Order 'conn header 6pos dual .05" smd - FTS-103-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-03-ND.
CONN HEADER 8POS DUAL .05" SMD - FTS-104-01-L-DV
Order 'conn header 8pos dual .05" smd - FTS-104-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-04-ND.
CONN HEADER 10POS DUAL .05" SMD - FTS-105-01-L-DV
Order 'conn header 10pos dual .05" smd - FTS-105-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-05-ND.
CONN HEADER 12POS DUAL .05" SMD - FTS-106-01-L-DV
Order 'conn header 12pos dual .05" smd - FTS-106-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-06-ND.
CONN HEADER 14POS DUAL .05" SMD - FTS-107-01-L-DV
Order 'conn header 14pos dual .05" smd - FTS-107-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-07-ND.
CONN HEADER 16POS DUAL .05" SMD - FTS-108-01-L-DV
Order 'conn header 16pos dual .05" smd - FTS-108-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-08-ND.
CONN HEADER 18POS DUAL .05" SMD - FTS-109-01-L-DV
Order 'conn header 18pos dual .05" smd - FTS-109-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-09-ND.
CONN HEADER 20POS DUAL .05" SMD - FTS-110-01-L-DV
Order 'conn header 20pos dual .05" smd - FTS-110-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-10-ND.
CONN HEADER 22POS DUAL .05" SMD - FTS-111-01-L-DV
Order 'conn header 22pos dual .05" smd - FTS-111-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-11-ND.
CONN HEADER 24POS DUAL .05" SMD - FTS-112-01-L-DV
Order 'conn header 24pos dual .05" smd - FTS-112-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-12-ND.
CONN HEADER 26POS DUAL .05" SMD - FTS-113-01-L-DV
Order 'conn header 26pos dual .05" smd - FTS-113-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-13-ND.
Send this link via E-Mail
Help With This Screen
