CABLE ASSEM 2MM 26POS M-F 2" - TCMD-13-T-02.00-01-N
| Digi-Key Part Number | SAM8325-ND |
1 |
9.67000 |
Extended Price
9.67 |
| Manufacturer Part Number | TCMD-13-T-02.00-01-N | |||
| Description | CABLE ASSEM 2MM 26POS M-F 2" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCMD-13-T-02.00-01-N |
| Vendor | Samtec Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | FFC, 2 mm |
| Connector Type | Rectangular 26 pos Female to PCB |
| Overall Length | 2 in [Typ] |
| Cable Color | Gray |
| Current | 1.000 A [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Individual Wire Size | 28 AWG (7/36) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCMD 13 T 02 00 01 N TCMD13T020001N SAM8325 ND SAM8325ND SAM8325 |
TCMD-13-T-02.00-01-N Specification Sheet
CABLE ASSEM 2MM 26POS M-F 2" - TCMD-13-T-02.00-01-N (SAM8325-ND)
Related parts:CABLE ASSEM 2MM 26POS M-M 2" - TCMD-13-D-02.00-01
Order 'cable assem 2mm 26pos m-m 2" - TCMD-13-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8319-ND.
CABLE ASSEM 2MM 26POS SGL END 2" - TCMD-13-S-02.00-01
Order 'cable assem 2mm 26pos sgl end 2" - TCMD-13-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8322-ND.
CABLE ASSEM 2MM 26POS M-F 2" - TCMD-13-T-02.00-01-N
Order 'cable assem 2mm 26pos m-f 2" - TCMD-13-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8325-ND.
CABLE ASSEM 2MM 26POS M-M 6" - TCMD-13-D-06.00-01
Order 'cable assem 2mm 26pos m-m 6" - TCMD-13-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8320-ND.
CABLE ASSEM 2MM 26POS M-M 12" - TCMD-13-D-12.00-01
Order 'cable assem 2mm 26pos m-m 12" - TCMD-13-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8321-ND.
CABLE ASSEM 2MM 26POS SGL END 6" - TCMD-13-S-06.00-01
Order 'cable assem 2mm 26pos sgl end 6" - TCMD-13-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8323-ND.
CABLE ASSEM 2MM 26POS M-F 6" - TCMD-13-T-06.00-01-N
Order 'cable assem 2mm 26pos m-f 6" - TCMD-13-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8326-ND.
CABLE ASSEM 2MM 26POS M-F 12" - TCMD-13-T-12.00-01-N
Order 'cable assem 2mm 26pos m-f 12" - TCMD-13-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8327-ND.
CABLE ASSEM 2MM 10POS M-M 2" - TCMD-05-D-02.00-01
Order 'cable assem 2mm 10pos m-m 2" - TCMD-05-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8283-ND.
CABLE ASSEM 2MM 10POS SGL END 2" - TCMD-05-S-02.00-01
Order 'cable assem 2mm 10pos sgl end 2" - TCMD-05-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8286-ND.
CABLE ASSEM 2MM 10POS M-F 2" - TCMD-05-T-02.00-01-N
Order 'cable assem 2mm 10pos m-f 2" - TCMD-05-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8289-ND.
CABLE ASSEM 2MM 16POS M-M 2" - TCMD-08-D-02.00-01
Order 'cable assem 2mm 16pos m-m 2" - TCMD-08-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8292-ND.
CABLE ASSEM 2MM 16POS SGL END 2" - TCMD-08-S-02.00-01
Order 'cable assem 2mm 16pos sgl end 2" - TCMD-08-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8295-ND.
CABLE ASSEM 2MM 16POS M-F 2" - TCMD-08-T-02.00-01-N
Order 'cable assem 2mm 16pos m-f 2" - TCMD-08-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8298-ND.
CABLE ASSEM 2MM 20POS M-M 2" - TCMD-10-D-02.00-01
Order 'cable assem 2mm 20pos m-m 2" - TCMD-10-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8301-ND.
Send this link via E-Mail
Help With This Screen