CABLE ASSEM 2MM 26PS SGL END 12" - TCMD-13-S-12.00-01
| Digi-Key Part Number | SAM8324-ND |
1 |
8.35000 |
Extended Price
8.35 |
| Manufacturer Part Number | TCMD-13-S-12.00-01 | |||
| Description | CABLE ASSEM 2MM 26PS SGL END 12" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCMD-13-S-12.00-01 |
| Vendor | Samtec Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | FFC, 2 mm |
| Connector Type | Rectangular 26 pos PCB to Wire |
| Overall Length | 12 in [Typ] |
| Cable Color | Gray |
| Current | 1.000 A [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Individual Wire Size | 28 AWG (7/36) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCMD 13 S 12 00 01 TCMD13S120001 SAM8324 ND SAM8324ND SAM8324 |
TCMD-13-S-12.00-01 Specification Sheet
CABLE ASSEM 2MM 26PS SGL END 12" - TCMD-13-S-12.00-01 (SAM8324-ND)
Related parts:CABLE ASSEM 2MM 26PS SGL END 12" - TCMD-13-S-12.00-01
Order 'cable assem 2mm 26ps sgl end 12" - TCMD-13-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8324-ND.
CABLE ASSEM 2MM 26POS SGL END 2" - TCMD-13-S-02.00-01
Order 'cable assem 2mm 26pos sgl end 2" - TCMD-13-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8322-ND.
CABLE ASSEM 2MM 26POS SGL END 6" - TCMD-13-S-06.00-01
Order 'cable assem 2mm 26pos sgl end 6" - TCMD-13-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8323-ND.
CABLE ASSEM 2MM 24POS SGL END 2" - TCMD-12-S-02.00-01
Order 'cable assem 2mm 24pos sgl end 2" - TCMD-12-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8313-ND.
CABLE ASSEM 2MM 24POS SGL END 6" - TCMD-12-S-06.00-01
Order 'cable assem 2mm 24pos sgl end 6" - TCMD-12-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8314-ND.
CABLE ASSEM 2MM 10POS SGL END 2" - TCMD-05-S-02.00-01
Order 'cable assem 2mm 10pos sgl end 2" - TCMD-05-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8286-ND.
CABLE ASSEM 2MM 10POS SGL END 6" - TCMD-05-S-06.00-01
Order 'cable assem 2mm 10pos sgl end 6" - TCMD-05-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8287-ND.
CABLE ASSEM 2MM 16POS SGL END 2" - TCMD-08-S-02.00-01
Order 'cable assem 2mm 16pos sgl end 2" - TCMD-08-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8295-ND.
CABLE ASSEM 2MM 16POS SGL END 6" - TCMD-08-S-06.00-01
Order 'cable assem 2mm 16pos sgl end 6" - TCMD-08-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8296-ND.
CABLE ASSEM 2MM 20POS SGL END 2" - TCMD-10-S-02.00-01
Order 'cable assem 2mm 20pos sgl end 2" - TCMD-10-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8304-ND.
CABLE ASSEM 2MM 20POS SGL END 6" - TCMD-10-S-06.00-01
Order 'cable assem 2mm 20pos sgl end 6" - TCMD-10-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8305-ND.
CABLE ASSEM 2MM 30POS SGL END 2" - TCMD-15-S-02.00-01
Order 'cable assem 2mm 30pos sgl end 2" - TCMD-15-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8331-ND.
CABLE ASSEM 2MM 30POS SGL END 6" - TCMD-15-S-06.00-01
Order 'cable assem 2mm 30pos sgl end 6" - TCMD-15-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8332-ND.
CABLE ASSEM 2MM 34POS SGL END 2" - TCMD-17-S-02.00-01
Order 'cable assem 2mm 34pos sgl end 2" - TCMD-17-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8340-ND.
CABLE ASSEM 2MM 34POS SGL END 6" - TCMD-17-S-06.00-01
Order 'cable assem 2mm 34pos sgl end 6" - TCMD-17-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8341-ND.
Send this link via E-Mail
Help With This Screen