CABLE ASSEM 2MM 26POS M-M 6" - TCMD-13-D-06.00-01 - Cable Assemblies
| Digi-Key Part Number | SAM8320-ND |
1 |
9.91000 |
Extended Price
9.91 |
| Manufacturer Part Number | TCMD-13-D-06.00-01 | |||
| Description | CABLE ASSEM 2MM 26POS M-M 6" | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCMD-13-D-06.00-01 |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 26 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | TCMD |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCMD 13 D 06 00 01 TCMD13D060001 SAM8320 ND SAM8320ND SAM8320 |
TCMD-13-D-06.00-01 Specification Sheet
CABLE ASSEM 2MM 26POS M-M 6" - TCMD-13-D-06.00-01 (SAM8320-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSEM 2MM 26POS M-M 6" - TCMD-13-D-06.00-01
Order 'cable assem 2mm 26pos m-m 6" - TCMD-13-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8320-ND.
CABLE ASSEM 2MM 26POS SGL END 6" - TCMD-13-S-06.00-01
Order 'cable assem 2mm 26pos sgl end 6" - TCMD-13-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8323-ND.
CABLE ASSEM 2MM 26POS M-F 6" - TCMD-13-T-06.00-01-N
Order 'cable assem 2mm 26pos m-f 6" - TCMD-13-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8326-ND.
CABLE ASSEM 2MM 26POS M-M 2" - TCMD-13-D-02.00-01
Order 'cable assem 2mm 26pos m-m 2" - TCMD-13-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8319-ND.
CABLE ASSEM 2MM 26POS M-M 12" - TCMD-13-D-12.00-01
Order 'cable assem 2mm 26pos m-m 12" - TCMD-13-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8321-ND.
CABLE ASSEM 2MM 26POS SGL END 2" - TCMD-13-S-02.00-01
Order 'cable assem 2mm 26pos sgl end 2" - TCMD-13-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8322-ND.
CABLE ASSEM 2MM 26POS M-F 2" - TCMD-13-T-02.00-01-N
Order 'cable assem 2mm 26pos m-f 2" - TCMD-13-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8325-ND.
CABLE ASSEM 2MM 26POS M-F 12" - TCMD-13-T-12.00-01-N
Order 'cable assem 2mm 26pos m-f 12" - TCMD-13-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8327-ND.
CABLE ASSEM 2MM 10POS M-M 6" - TCMD-05-D-06.00-01
Order 'cable assem 2mm 10pos m-m 6" - TCMD-05-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8284-ND.
CABLE ASSEM 2MM 10POS SGL END 6" - TCMD-05-S-06.00-01
Order 'cable assem 2mm 10pos sgl end 6" - TCMD-05-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8287-ND.
CABLE ASSEM 2MM 10POS M-F 6" - TCMD-05-T-06.00-01-N
Order 'cable assem 2mm 10pos m-f 6" - TCMD-05-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8290-ND.
CABLE ASSEM 2MM 16POS M-M 6" - TCMD-08-D-06.00-01
Order 'cable assem 2mm 16pos m-m 6" - TCMD-08-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8293-ND.
CABLE ASSEM 2MM 16POS SGL END 6" - TCMD-08-S-06.00-01
Order 'cable assem 2mm 16pos sgl end 6" - TCMD-08-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8296-ND.
CABLE ASSEM 2MM 16POS M-F 6" - TCMD-08-T-06.00-01-N
Order 'cable assem 2mm 16pos m-f 6" - TCMD-08-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8299-ND.
CABLE ASSEM 2MM 20POS M-M 6" - TCMD-10-D-06.00-01
Order 'cable assem 2mm 20pos m-m 6" - TCMD-10-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8302-ND.
Send this link via E-Mail
Help With This Screen