CONN RCPT 100POS DUAL .05" SMD - CLP-150-02-F-D
| Digi-Key Part Number | SAM1153-50-ND |
1 10 100 500 1000 5000 |
9.14000 6.85800 5.71500 5.33400 5.04825 4.76250 |
Extended Price
9.14 68.58 571.50 2667.00 5048.25 23812.50 |
| Manufacturer Part Number | CLP-150-02-F-D | |||
| Description | CONN RCPT 100POS DUAL .05" SMD | |||
| Quantity Available | 431 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLP-150-02-F-D |
| Vendor | Samtec Inc |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | CLP |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLP 150 02 F D CLP15002FD SAM1153 50 ND SAM115350ND SAM1153-50 |
CLP-150-02-F-D Specification Sheet
CONN RCPT 100POS DUAL .05" SMD - CLP-150-02-F-D (SAM1153-50-ND)
Related parts:CONN RCPT 100POS DUAL .05" SMD - CLP-150-02-F-D
Order 'conn rcpt 100pos dual .05" smd - CLP-150-02-F-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1153-50-ND.
CONN RCPT 100POS DUAL .05" SMD - CLP-150-02-G-D
Order 'conn rcpt 100pos dual .05" smd - CLP-150-02-G-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1154-50-ND.
CONN RCPT 100POS DUAL .05" SMD - CLP-150-02-L-D
Order 'conn rcpt 100pos dual .05" smd - CLP-150-02-L-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1155-50-ND.
CONN RCPT 4POS DUAL .05" SMD - CLP-102-02-F-D
Order 'conn rcpt 4pos dual .05" smd - CLP-102-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-02-ND.
CONN RCPT 6POS DUAL .05" SMD - CLP-103-02-F-D
Order 'conn rcpt 6pos dual .05" smd - CLP-103-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-03-ND.
CONN RCPT 8POS DUAL .05" SMD - CLP-104-02-F-D
Order 'conn rcpt 8pos dual .05" smd - CLP-104-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-04-ND.
CONN RCPT 10POS DUAL .05" SMD - CLP-105-02-F-D
Order 'conn rcpt 10pos dual .05" smd - CLP-105-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-05-ND.
CONN RCPT 12POS DUAL .05" SMD - CLP-106-02-F-D
Order 'conn rcpt 12pos dual .05" smd - CLP-106-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-06-ND.
CONN RCPT 14POS DUAL .05" SMD - CLP-107-02-F-D
Order 'conn rcpt 14pos dual .05" smd - CLP-107-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-07-ND.
CONN RCPT 16POS DUAL .05" SMD - CLP-108-02-F-D
Order 'conn rcpt 16pos dual .05" smd - CLP-108-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-08-ND.
CONN RCPT 18POS DUAL .05" SMD - CLP-109-02-F-D
Order 'conn rcpt 18pos dual .05" smd - CLP-109-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-09-ND.
CONN RCPT 20POS DUAL .05" SMD - CLP-110-02-F-D
Order 'conn rcpt 20pos dual .05" smd - CLP-110-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-10-ND.
CONN RCPT 22POS DUAL .05" SMD - CLP-111-02-F-D
Order 'conn rcpt 22pos dual .05" smd - CLP-111-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-11-ND.
CONN RCPT 24POS DUAL .05" SMD - CLP-112-02-F-D
Order 'conn rcpt 24pos dual .05" smd - CLP-112-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-12-ND.
CONN RCPT 26POS DUAL .05" SMD - CLP-113-02-F-D
Order 'conn rcpt 26pos dual .05" smd - CLP-113-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-13-ND.
Send this link via E-Mail
Help With This Screen