CONN RCPT .100" 37POS SNGL VERT - SSM-137-L-SV
| Digi-Key Part Number | SAM1148-37-ND |
1 10 100 500 1000 5000 10000 |
7.04000 6.29900 5.18740 4.10050 3.52001 3.21123 3.08773 |
Extended Price
7.04 62.99 518.74 2050.25 3520.01 16056.15 30877.30 |
| Manufacturer Part Number | SSM-137-L-SV | |||
| Description | CONN RCPT .100" 37POS SNGL VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM-137-L-SV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.290" (7.37mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM 137 L SV SSM137LSV SAM1148 37 ND SAM114837ND SAM1148-37 |
SSM-137-L-SV Specification Sheet
CONN RCPT .100" 37POS SNGL VERT - SSM-137-L-SV (SAM1148-37-ND)
Related parts :CONN RCPT .100" 37POS SNGL VERT - SSM-137-L-SV
Order 'conn rcpt .100" 37pos sngl vert - SSM-137-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-37-ND.
CONN RCPT .100" 37POS SNGL VERT - SSM-137-S-SV
Order 'conn rcpt .100" 37pos sngl vert - SSM-137-S-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1152-37-ND.
CONN RCPT .100" 37POS SNGL HORZ - SSM-137-L-SH
Order 'conn rcpt .100" 37pos sngl horz - SSM-137-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-37-ND.
CONN RCPT .100" 2POS SNGL VERT - SSM-102-L-SV
Order 'conn rcpt .100" 2pos sngl vert - SSM-102-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-02-ND.
CONN RCPT .100" 3POS SNGL VERT - SSM-103-L-SV
Order 'conn rcpt .100" 3pos sngl vert - SSM-103-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-03-ND.
CONN RCPT .100" 4POS SNGL VERT - SSM-104-L-SV
Order 'conn rcpt .100" 4pos sngl vert - SSM-104-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-04-ND.
CONN RCPT .100" 5POS SNGL VERT - SSM-105-L-SV
Order 'conn rcpt .100" 5pos sngl vert - SSM-105-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-05-ND.
CONN RCPT .100" 6POS SNGL VERT - SSM-106-L-SV
Order 'conn rcpt .100" 6pos sngl vert - SSM-106-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-06-ND.
CONN RCPT .100" 7POS SNGL VERT - SSM-107-L-SV
Order 'conn rcpt .100" 7pos sngl vert - SSM-107-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-07-ND.
CONN RCPT .100" 8POS SNGL VERT - SSM-108-L-SV
Order 'conn rcpt .100" 8pos sngl vert - SSM-108-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-08-ND.
CONN RCPT .100" 9POS SNGL VERT - SSM-109-L-SV
Order 'conn rcpt .100" 9pos sngl vert - SSM-109-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-09-ND.
CONN RCPT .100" 10POS SNGL VERT - SSM-110-L-SV
Order 'conn rcpt .100" 10pos sngl vert - SSM-110-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-10-ND.
CONN RCPT .100" 11POS SNGL VERT - SSM-111-L-SV
Order 'conn rcpt .100" 11pos sngl vert - SSM-111-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-11-ND.
CONN RCPT .100" 12POS SNGL VERT - SSM-112-L-SV
Order 'conn rcpt .100" 12pos sngl vert - SSM-112-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-12-ND.
CONN RCPT .100" 13POS SNGL VERT - SSM-113-L-SV
Order 'conn rcpt .100" 13pos sngl vert - SSM-113-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-13-ND.
Send this link via E-Mail
Help With This Screen