CABLE ASSM .05" 50PS SGL END 12" - FFSD-25-S-12.00-01-N
| Digi-Key Part Number | SAM8240-ND |
1 |
13.34000 |
Extended Price
13.34 |
| Manufacturer Part Number | FFSD-25-S-12.00-01-N | |||
| Description | CABLE ASSM .05" 50PS SGL END 12" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFSD-25-S-12.00-01-N |
| Vendor | Samtec Inc. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | FFC 0.05" |
| Connector Type | Rectangular 50 pos Female to Wire |
| Overall Length | 12 in [Typ] |
| Cable Color | Gray |
| Current | 1.000 A [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Individual Wire Size | 30 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFSD 25 S 12 00 01 N FFSD25S120001N SAM8240 ND SAM8240ND SAM8240 |
FFSD-25-S-12.00-01-N Specification Sheet
CABLE ASSM .05" 50PS SGL END 12" - FFSD-25-S-12.00-01-N (SAM8240-ND)
Related parts:CABLE ASSEM .05" 50PS SGL END 2" - FFSD-25-S-02.00-01-N
Order 'cable assem .05" 50ps sgl end 2" - FFSD-25-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8238-ND.
CABLE ASSEM .05" 50PS SGL END 6" - FFSD-25-S-06.00-01-N
Order 'cable assem .05" 50ps sgl end 6" - FFSD-25-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8239-ND.
CABLE ASSM .05" 50PS SGL END 12" - FFSD-25-S-12.00-01-N
Order 'cable assm .05" 50ps sgl end 12" - FFSD-25-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8240-ND.
CABLE ASSM .05" 50PS SGL END 12" - FFMD-25-S-12.00-01
Order 'cable assm .05" 50ps sgl end 12" - FFMD-25-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8598-ND.
CABLE ASSM .05" 10PS SGL END 12" - FFSD-05-S-12.00-01-N
Order 'cable assm .05" 10ps sgl end 12" - FFSD-05-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8222-ND.
CABLE ASSM .05" 20PS SGL END 12" - FFMD-10-S-12.00-01
Order 'cable assm .05" 20ps sgl end 12" - FFMD-10-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8580-ND.
CABLE ASSM .05" 40PS SGL END 12" - FFMD-20-S-12.00-01
Order 'cable assm .05" 40ps sgl end 12" - FFMD-20-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8589-ND.
CABLE ASSEM .05" 50PS SGL END 2" - FFMD-25-S-02.00-01
Order 'cable assem .05" 50ps sgl end 2" - FFMD-25-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8596-ND.
CABLE ASSEM .05" 50PS SGL END 6" - FFMD-25-S-06.00-01
Order 'cable assem .05" 50ps sgl end 6" - FFMD-25-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8597-ND.
CABLE ASSM .05" 20PS SGL END 12" - FFSD-10-S-12.00-01-N
Order 'cable assm .05" 20ps sgl end 12" - FFSD-10-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8228-ND.
CABLE ASSM .05" 40PS SGL END 12" - FFSD-20-S-12.00-01-N
Order 'cable assm .05" 40ps sgl end 12" - FFSD-20-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8234-ND.
CABLE ASSM .05" 10PS SGL END 12" - FFMD-05-S-12.00-01
Order 'cable assm .05" 10ps sgl end 12" - FFMD-05-S-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8571-ND.
CABLE ASSEM .05" 10PS SGL END 2" - FFSD-05-S-02.00-01-N
Order 'cable assem .05" 10ps sgl end 2" - FFSD-05-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8220-ND.
CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N
Order 'cable assem .05" 10ps sgl end 6" - FFSD-05-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8221-ND.
CABLE ASSEM .05" 20PS SGL END 2" - FFSD-10-S-02.00-01-N
Order 'cable assem .05" 20ps sgl end 2" - FFSD-10-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8226-ND.
Send this link via E-Mail
Help With This Screen