Socket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-25-S-06.00-01-N
CABLE ASSEM .05" 50PS SGL END 6" - FFSD-25-S-06.00-01-N - Cable Assemblies
| Digi-Key Part Number | SAM8239-ND |
1 |
11.36000 |
Extended Price
11.36 |
| Manufacturer Part Number | FFSD-25-S-06.00-01-N | |||
| Description | CABLE ASSEM .05" 50PS SGL END 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFSD-25-S-06.00-01-N |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.025" (0.635mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFSD 25 S 06 00 01 N FFSD25S060001N SAM8239 ND SAM8239ND SAM8239 |
FFSD-25-S-06.00-01-N Specification Sheet
CABLE ASSEM .05" 50PS SGL END 6" - FFSD-25-S-06.00-01-N (SAM8239-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-25-S-06.00-01-NSocket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-25-S-06.00-01-N
Order 'cable assem .05" 50ps sgl end 6" - FFSD-25-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8239-ND.
Plug to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-25-S-06.00-01
Order 'cable assem .05" 50ps sgl end 6" - FFMD-25-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8597-ND.
Socket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-10-S-06.00-01-N
Order 'cable assem .05" 20ps sgl end 6" - FFSD-10-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8227-ND.
Socket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-20-S-06.00-01-N
Order 'cable assem .05" 40ps sgl end 6" - FFSD-20-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8233-ND.
Socket to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFSD-25-S-02.00-01-N
Order 'cable assem .05" 50ps sgl end 2" - FFSD-25-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8238-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-25-D-06.00-01-N
Order 'cable assem .05" 50pos f-f 6" - FFSD-25-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8236-ND.
Socket to Cable Rectangular Cable Assembly 12.0" (304.8mm) - Samtec Inc FFSD-25-S-12.00-01-N
Order 'cable assm .05" 50ps sgl end 12" - FFSD-25-S-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8240-ND.
Plug to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc TCMD-25-S-06.00-01
Order 'cable assem 2mm 50pos sgl end 6" - TCMD-25-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8368-ND.
Socket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc TCSD-25-S-06.00-01-N
Order 'cable assem 2mm 50pos sgl end 6" - TCSD-25-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8552-ND.
Socket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-05-S-06.00-01-N
Order 'cable assem .05" 10ps sgl end 6" - FFSD-05-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8221-ND.
Plug to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-10-S-06.00-01
Order 'cable assem .05" 20ps sgl end 6" - FFMD-10-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8579-ND.
Plug to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFMD-20-S-06.00-01
Order 'cable assem .05" 40ps sgl end 6" - FFMD-20-S-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8588-ND.
Plug to Cable Rectangular Cable Assembly 2.0" (50.8mm) - Samtec Inc FFMD-25-S-02.00-01
Order 'cable assem .05" 50ps sgl end 2" - FFMD-25-S-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8596-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-10-D-06.00-01-N
Order 'cable assem .05" 20pos f-f 6" - FFSD-10-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8224-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-20-D-06.00-01-N
Order 'cable assem .05" 40pos f-f 6" - FFSD-20-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8230-ND.
Options for Socket to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Samtec Inc FFSD-25-S-06.00-01-N
Send this link via E-Mail
Help With This Screen
