Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-142-L-SH
CONN RCPT .100" 42POS SNGL HORZ - SSM-142-L-SH - Connectors, Interconnects
| Digi-Key Part Number | SAM1147-42-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSM-142-L-SH | |||
| Description | CONN RCPT .100" 42POS SNGL HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM-142-L-SH |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.125" (3.17mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Positions Loaded | All |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM 142 L SH SSM142LSH SAM1147 42 ND SAM114742ND SAM1147-42 |
CONN RCPT .100" 42POS SNGL HORZ - SSM-142-L-SH (SAM1147-42-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-142-L-SHGold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-142-L-SH
Order 'conn rcpt .100" 42pos sngl horz - SSM-142-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-42-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-142-S-SH
Order 'conn rcpt .100" 42pos sngl horz - SSM-142-S-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1151-42-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-142-L-SV
Order 'conn rcpt .100" 42pos sngl vert - SSM-142-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1148-42-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-142-S-SV
Order 'conn rcpt .100" 42pos sngl vert - SSM-142-S-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1152-42-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-102-L-SH
Order 'conn rcpt .100" 2pos sngl horz - SSM-102-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-02-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-103-L-SH
Order 'conn rcpt .100" 3pos sngl horz - SSM-103-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-03-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-104-L-SH
Order 'conn rcpt .100" 4pos sngl horz - SSM-104-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-04-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-105-L-SH
Order 'conn rcpt .100" 5pos sngl horz - SSM-105-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-05-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-106-L-SH
Order 'conn rcpt .100" 6pos sngl horz - SSM-106-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-06-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-107-L-SH
Order 'conn rcpt .100" 7pos sngl horz - SSM-107-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-07-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-108-L-SH
Order 'conn rcpt .100" 8pos sngl horz - SSM-108-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-08-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-109-L-SH
Order 'conn rcpt .100" 9pos sngl horz - SSM-109-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-09-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-110-L-SH
Order 'conn rcpt .100" 10pos sngl horz - SSM-110-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-10-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-111-L-SH
Order 'conn rcpt .100" 11pos sngl horz - SSM-111-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-11-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-112-L-SH
Order 'conn rcpt .100" 12pos sngl horz - SSM-112-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1147-12-ND.
Options for Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSM-142-L-SH
Send this link via E-Mail
Help With This Screen
