CABLE ASSEM .05" 40POS F-F 12" - FFSD-20-D-12.00-01-N - Cable Assemblies
| Digi-Key Part Number | SAM8231-ND |
1 10 100 500 1000 |
18.40000 14.89200 12.48300 11.60700 11.16900 |
Extended Price
18.40 148.92 1248.30 5803.50 11169.00 |
| Manufacturer Part Number | FFSD-20-D-12.00-01-N | |||
| Description | CABLE ASSEM .05" 40POS F-F 12" | |||
| Quantity Available | 134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFSD-20-D-12.00-01-N |
| Vendor | Samtec Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 40 |
| Contact Finish | Gold, 10µin (0.25µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 12.0" (304.8mm) |
| Series | FFSD |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFSD 20 D 12 00 01 N FFSD20D120001N SAM8231 ND SAM8231ND SAM8231 |
FFSD-20-D-12.00-01-N Specification Sheet
CABLE ASSEM .05" 40POS F-F 12" - FFSD-20-D-12.00-01-N (SAM8231-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSEM .05" 40POS F-F 2" - FFSD-20-D-02.00-01-N
Order 'cable assem .05" 40pos f-f 2" - FFSD-20-D-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8229-ND.
CABLE ASSEM .05" 40POS F-F 6" - FFSD-20-D-06.00-01-N
Order 'cable assem .05" 40pos f-f 6" - FFSD-20-D-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8230-ND.
CABLE ASSEM .05" 40POS F-F 12" - FFSD-20-D-12.00-01-N
Order 'cable assem .05" 40pos f-f 12" - FFSD-20-D-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8231-ND.
CABLE ASSEM .05" 40POS M-M 12" - FFMD-20-D-12.00-01
Order 'cable assem .05" 40pos m-m 12" - FFMD-20-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8586-ND.
CABLE ASSEM .05" 40POS M-F 12" - FFMD-20-T-12.00-01-N
Order 'cable assem .05" 40pos m-f 12" - FFMD-20-T-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8592-ND.
CABLE ASSEM .05" 40PS SGL END 2" - FFSD-20-S-02.00-01-N
Order 'cable assem .05" 40ps sgl end 2" - FFSD-20-S-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8232-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFSD-20-S-06.00-01-N
Order 'cable assem .05" 40ps sgl end 6" - FFSD-20-S-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8233-ND.
CABLE ASSEM .05" 40POS M-M 2" - FFMD-20-D-02.00-01
Order 'cable assem .05" 40pos m-m 2" - FFMD-20-D-02.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8584-ND.
CABLE ASSEM .05" 40POS M-M 6" - FFMD-20-D-06.00-01
Order 'cable assem .05" 40pos m-m 6" - FFMD-20-D-06.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8585-ND.
CABLE ASSEM .05" 40POS M-F 2" - FFMD-20-T-02.00-01-N
Order 'cable assem .05" 40pos m-f 2" - FFMD-20-T-02.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8590-ND.
CABLE ASSEM .05" 40POS M-F 6" - FFMD-20-T-06.00-01-N
Order 'cable assem .05" 40pos m-f 6" - FFMD-20-T-06.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8591-ND.
CABLE ASSEM .05" 10POS F-F 12" - FFSD-05-D-12.00-01-N
Order 'cable assem .05" 10pos f-f 12" - FFSD-05-D-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8219-ND.
CABLE ASSEM .05" 20POS F-F 12" - FFSD-10-D-12.00-01-N
Order 'cable assem .05" 20pos f-f 12" - FFSD-10-D-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8225-ND.
CABLE ASSEM .05" 50POS F-F 12" - FFSD-25-D-12.00-01-N
Order 'cable assem .05" 50pos f-f 12" - FFSD-25-D-12.00-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8237-ND.
CABLE ASSEM 2MM 40POS M-M 12" - TCMD-20-D-12.00-01
Order 'cable assem 2mm 40pos m-m 12" - TCMD-20-D-12.00-01' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8348-ND.
Send this link via E-Mail
Help With This Screen